Microchip DSPIC33EP128GP504-H/TL

16 Bit DSC 128KB Flash 16KB RAM 60MHz 44Pin CAN 3 OpAmp 4 Comp PTG CTMU

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GP504-H/TL.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages11 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EP128GP504-H/TL.

Descriptions

Descriptions of Microchip DSPIC33EP128GP504-H/TL provided by its distributors.

16 Bit DSC 128KB Flash 16KB RAM 60MHz 44Pin CAN 3 OpAmp 4 Comp PTG CTMU
MCU 16-bit dsPIC33E dsPIC RISC 128KB Flash 3.3V 44-Pin VTLA EP Tube
Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 44Pin
IC MCU 16BIT 128KB FLASH 44VTLA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP128GP504-HTL
  • DSPIC33EP128GP504HTL

Technical Specifications

Physical
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Programmable I/O35
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP128GP504-H/TL.

Microchip
Datasheet510 pages11 years ago
Datasheet510 pages11 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements