Microchip DSPIC30F6010-30I/PF

dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
DSPIC30F6010-30I/PF 1 Buy Now »
USD
20.66 18.80 18.57 18.57 18.57
Avnet
DSPIC30F6010-30I/PF 0 ··
microchipDIRECT
DSPIC30F6010-30I/PF 1,940 Buy Now »
USD
17.22 16.40 15.09 15.09
Mouser
579-DS30F6010-30I/PF 6 Buy Now »
USD
20.66 17.22 16.40 16.40 16.40
Future Electronics
DSPIC30F6010-30I/PF 0 ··
USD
18.90 18.90 18.90 18.90 18.90
Digi-Key
DSPIC30F601030IPF-ND 0 ··
USD
17.22 17.22 16.40 16.40 16.40
Allied Electronics
70540361 0 ··
USD
17.22 17.22 16.40 16.40 16.40
element14 APAC
1084351 0 ··
SGD
33.42 27.84 26.52 26.52 26.52
Avnet Europe
DSPIC30F6010-30I/PF 0 ··
EUR
35.24 25.63 21.68 20.14 20.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
DSPIC30F6010-30I/PF 0 Send RFQ »
STLAA.com
DSPIC30F6010-30IPF 94 ··
Abacus Technologies
DSPIC30F6010-30IPF 1,050 ··
GreenTree Electronics
DSPIC30F6010-30IPF 3,300 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DSPIC30F6010-30I/PF Contact ··
SemiconductorPLUS
DSPIC30F6010-30I/PF Contact ··
XS Micro
DSPIC30F6010-30I/PF Contact ··

Descriptions

MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray
Avnet
16 bit DSC 144k byte FLASH 80 pin MC device.
Microchip
16 Bit MCU/DSP 30MIPS 144 KB FLASH
Allied Electronics
dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80
Future Electronics
IC MCU 16BIT 144KB FLASH 80TQFP
Digi-Key
16BIT 30MIPS DSPIC, SMD, 30F6010
element14 APAC
PICmicro - dsPIC 16-bit Digital Signal Controllers 30MHz 144KB Flash
Mouser

Technical Specifications

Number of I/O Pins 68
RoHS Compliant
FLASH Memory Size 144 kB
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube
Core Architecture dsPIC
Mounting Type Surface Mount
RAM Memory Size 8.192 kB
Number of Pins 80
Clock Speed 40 MHz (max)
Lead-Free Status Lead Free
Case / Package / Footprint TQFP
Frequency 40 MHz

Documents

Future Electronics
Datasheet 222 pages 10 years ago
Digi-Key
Datasheet 218 pages 11 years ago
Newark
Datasheet 84 pages 12 years ago
Jameco
Datasheet 236 pages 9 years ago
Mouser
Datasheet 221 pages 12 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology DSPIC30F6010-30I/PF
MICROCHIP TECHNOLOGY INC DSPIC30F6010-30I/PF
MICROCHIP TECH DSPIC30F6010-30I/PF
MICROCHI DSPIC30F6010-30I/PF
MICROC DSPIC30F6010-30I/PF
MCHP DSPIC30F6010-30I/PF
MICROCH DSPIC30F6010-30I/PF
MCP DSPIC30F6010-30I/PF
MCRCH DSPIC30F6010-30I/PF
MICROHIP DSPIC30F6010-30I/PF
MICROSHIP DSPIC30F6010-30I/PF
MICCHP DSPIC30F6010-30I/PF
MTech DSPIC30F6010-30I/PF
MICROCHP DSPIC30F6010-30I/PF
MICRIOCHIP DSPIC30F6010-30I/PF
MICROCHIP TECHNOLOGY (VA) DSPIC30F6010-30I/PF
MICROCHIP TECHNOLOGIES DSPIC30F6010-30I/PF
MICROCHIP TECHNOLOGY IRELAND LIMITED DSPIC30F6010-30I/PF
MICROCHIP TECHNOLOGY IRELAND DSPIC30F6010-30I/PF
MICROCHIP TECHNOLO DSPIC30F6010-30I/PF
MICROCHIPTECHNOLOGYINCORPORATED DSPIC30F6010-30I/PF
MICROCHIP-PBFREE DSPIC30F6010-30I/PF
MICROCHIP CORPORATION DSPIC30F6010-30I/PF
MICHROCHIP DSPIC30F6010-30I/PF
Microcchip DSPIC30F6010-30I/PF

Search for other parts like DSPIC30 »