Microchip DSPIC30F6010-20I/PF

dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
DSPIC30F6010-20I/PF 18 Buy Now »
USD
16.45 16.45 16.14 16.14 16.14
Digi-Key
DSPIC30F601020IPF-ND 77 Buy Now »
USD
16.40 16.40 16.01 16.01 16.01
Avnet
DSPIC30F6010-20I/PF 0 ··
microchipDIRECT
DSPIC30F6010-20I/PF 180 Buy Now »
USD
16.40 15.62 14.37 14.37
Mouser
579-DS30F6010-20I/PF 79 Buy Now »
USD
19.68 16.40 15.62 15.62 15.62
Allied Electronics
70045361 90 Buy Now »
USD
13.21 13.21 13.21 13.21 13.21
Future Electronics
DSPIC30F6010-20I/PF 0 ··
USD
16.30 16.30 16.30 16.30 16.30
element14 APAC
1084350 0 ··
SGD
25.66 25.66 25.05 25.05 25.05
Avnet Europe
DSPIC30F6010-20I/PF 0 ··
EUR
30.39 22.11 18.70 17.37 17.37
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
DSPIC30F6010-20I/PF 84 Buy Now »
USD
10.75 10.75 8.79 8.79 8.79
Direct Components
DSPIC30F6010-20I/PF 0 Send RFQ »
Abacus Technologies
DSPIC30F6010-20IPF 1,050 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DSPIC30F6010-20I/PF Contact ··
USD
22.46 22.46 22.46 22.46 22.46
North Star Micro
DSPIC30F6010-20I/PF Contact ··
XS Micro
DSPIC30F6010-20I/PF Contact ··
SemiconductorPLUS
DSPIC30F6010-20I/PF Contact ··

Descriptions

PICmicro - dsPIC 16-bit Digital Signal Controllers 20MHz 144KB Flash
Mouser
MCU 16-bit dsPIC30 dsPIC RISC 144KB Flash 3.3V/5V 80-Pin TQFP Tray
Avnet
16 bit DSC 144k byte FLASH 80 pin MC device.
microchipDIRECT
IC MCU 16BIT 144KB FLASH 80TQFP
Digi-Key
16-Bit MCU/DSP 80LD 20MIPS 144 KB Flash
Allied Electronics
DSC 16BIT 144KB FLASH 80TQFP
ChipNet
16BIT 20MIPS DSPIC, SMD, 30F6010; Series:dsPIC30F; Core Frequency:40MHz; Embedded Interface Type:I2C, SPI, UART; No. of I/O's:68; Flash Memory Size:144KB; Supply Voltage Range:2.5V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TQFP; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:60; Core Frequency Typ:20MHz; DSP Type:Fixed / Floating Point; Frequency:40MHz; IC Generic Number:30F6010; IC Temperature Range:Industrial; Interface:I2C, SPI, UART; Interface Type:CAN, I2C, SPI, UART; Lead Spacing:0.65mm; Logic Function Number:30F6010; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TQFP; RAM Memory Size:8192Byte; Row Pitch:16.00mm; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD
element14 APAC
dsPIC30F Series 8 kB RAM 144 kB Flash 16-Bit Digital Signal Controller - TQFP-80
Future Electronics
IC PSPIC MCU/DSP 144K 80TQFP - DSPIC30F6010-20I/PF
iiiC
16 bit DSC 144k byte FLASH 80 pin MC device.
Microchip

Technical Specifications

Core Architecture dsPIC
RoHS Compliant
Number of Pins 80
Clock Speed 40 MHz (max)
Packaging Bulk
Case / Package / Footprint TQFP
Frequency 40 MHz
RAM Memory Size 8.192 kB
FLASH Memory Size 144 kB
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Lead Free
Mounting Type Surface Mount
Number of I/O Pins 68

Documents

Allied Electronics
Datasheet 222 pages 10 years ago
Datasheet 224 pages 10 years ago
Digi-Key
Datasheet 218 pages 11 years ago
Future Electronics
Datasheet 8 pages 10 years ago
Newark
Datasheet 84 pages 12 years ago
iiiC
Datasheet 30 pages
Mouser
Datasheet 221 pages 12 years ago
Farnell
Datasheet 244 pages 12 years ago
Jameco
Datasheet 236 pages 9 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology DSPIC30F6010-20I/PF
MICROCHIP TECHNOLOGY INC DSPIC30F6010-20I/PF
MICROCHIP TECH DSPIC30F6010-20I/PF
MICROCHI DSPIC30F6010-20I/PF
MICROC DSPIC30F6010-20I/PF
MCHP DSPIC30F6010-20I/PF
MICROCH DSPIC30F6010-20I/PF
MCP DSPIC30F6010-20I/PF
MCRCH DSPIC30F6010-20I/PF
MICROHIP DSPIC30F6010-20I/PF
MICROSHIP DSPIC30F6010-20I/PF
MICCHP DSPIC30F6010-20I/PF
MTech DSPIC30F6010-20I/PF
MICROCHP DSPIC30F6010-20I/PF
MICRIOCHIP DSPIC30F6010-20I/PF
MICROCHIP TECHNOLOGY (VA) DSPIC30F6010-20I/PF
MICROCHIP TECHNOLOGIES DSPIC30F6010-20I/PF
MICROCHIP TECHNOLOGY IRELAND LIMITED DSPIC30F6010-20I/PF
MICROCHIP TECHNOLOGY IRELAND DSPIC30F6010-20I/PF
MICROCHIP TECHNOLO DSPIC30F6010-20I/PF
MICROCHIPTECHNOLOGYINCORPORATED DSPIC30F6010-20I/PF
MICROCHIP-PBFREE DSPIC30F6010-20I/PF
MICROCHIP CORPORATION DSPIC30F6010-20I/PF
MICHROCHIP DSPIC30F6010-20I/PF
Microcchip DSPIC30F6010-20I/PF

Search for other parts like DSPIC30 »