Microchip DSPIC30F4013-20E/PT

MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density384 kb
Frequency20 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits16
Number of I2C Channels1
Number of I/Os30
Number of Programmable I/O30
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size2 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.2 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4013-20E/PT.

Augswan
Datasheet228 pages13 years ago
element14
Datasheet226 pages15 years ago
Farnell
Datasheet220 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet204 pages17 years ago
DigiKey
Datasheet220 pages19 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.71%

Alternate Parts

Price @ 1000
$ 7.39
$ 6.785
Stock
284,817
273,929
Authorized Distributors
11
10
Case/Package
TQFP
TQFP
Number of Pins
44
44
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
30
-
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
48 kB
48 kB
Min Supply Voltage
4.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
I2C, PWM
I2C, PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F4013-20E/PT.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F4013-20E/PT provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 48KB Flash 3.3V/5V 44-Pin TQFP Tray
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, TQFP-44, RoHS
Microchip SCT
dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - TQFP-44
16bit PIC Microcontroller 25MHz 48kb Flash 44-Pin TQFP | Microchip Technology Inc. DSPIC30F4013-20E/PT
Digital Signal Controller-Dsc, 16 Bit, 48Kb 20Mhz, 5.5V, Tqfp44; Product Range:Dspic30F Series; Core Frequency:20Mhz; Flash Memory Size:48Kb; No. Of I/O S:30I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:- Rohs Compliant: Yes |Microchip DSPIC30F4013-20E/PT
MICROCHIP - DSPIC30F4013-20E/PT - Digital Signal Controller, dsPIC30F Series, 20 MHz, 48 KB, 30 I/O's, CAN, I2C, SPI, UART

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F4013-20EPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density384 kb
Frequency20 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of ADC Channels13
Number of Bits16
Number of I2C Channels1
Number of I/Os30
Number of Programmable I/O30
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels2
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size2 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.2 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4013-20E/PT.

Augswan
Datasheet228 pages13 years ago
element14
Datasheet226 pages15 years ago
Farnell
Datasheet220 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet204 pages17 years ago
DigiKey
Datasheet220 pages19 years ago
Mouser
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements