Microchip DSPIC30F4011-20E/P

MCU 16-bit dsPIC30F dsPIC RISC 48KB Flash 3.3V/5V Automotive 40-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density384 kb
Frequency20 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of A/D Converters1
Number of ADC Channels9
Number of Bits16
Number of I2C Channels1
Number of I/Os30
Number of Programmable I/O30
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
PackagingBulk
PeripheralsI2C, PWM
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height4.9 mm
Length53.2 mm
Width14.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4011-20E/P.

Augswan
Datasheet238 pages13 years ago
Electro Sonic
Datasheet238 pages15 years ago
DigiKey
Datasheet228 pages19 years ago
Future Electronics
Datasheet236 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet244 pages19 years ago
Upverter
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F4011-20E/P.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F4011-20E/P provided by its distributors.

MCU 16-bit dsPIC30F dsPIC RISC 48KB Flash 3.3V/5V Automotive 40-Pin PDIP Tube
16-bit MCU/DSC, 48 KB, 2048 Bytes, 120 MHz, 2.5 to 5.5V, PDIP-40, RoHS
Microchip SCT
80MHz 48KB 30 PDIP-40-600mil Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
dsPIC30F Series 2 kB RAM 48 kB Flash 16-Bit Digital Signal Controller - DIP-40
DSPIC30F4011-20E/P,16bit PIC Microcontroller,25MHz,48kb Flash,40-Pin PDIP | Microchip Technology Inc. DSPIC30F4011-20E/P
Digital Signal Controller-Dsc, 16 Bit, 48Kb, 40Mhz, 5.5V, Dip40; Product Range:Dspic30F Series; Core Frequency:40Mhz; Flash Memory Size:48Kb; No. Of I/O S:30I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:5.5V Rohs Compliant: Yes |Microchip DSPIC30F4011-20E/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F4011-20E/P.
  • DSPIC30F4011-20EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density384 kb
Frequency20 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size48 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of A/D Converters1
Number of ADC Channels9
Number of Bits16
Number of I2C Channels1
Number of I/Os30
Number of Programmable I/O30
Number of PWM Channels6
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
PackagingBulk
PeripheralsI2C, PWM
RAM Size2 kB
Watchdog TimerYes
Dimensions
Height4.9 mm
Length53.2 mm
Width14.7 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F4011-20E/P.

Augswan
Datasheet238 pages13 years ago
Electro Sonic
Datasheet238 pages15 years ago
DigiKey
Datasheet228 pages19 years ago
Future Electronics
Datasheet236 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet244 pages19 years ago
Upverter
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements