Microchip DSPIC30F2012-30I/SO

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density96 kb
Frequency30 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits16
Number of I2C Channels1
Number of I/Os20
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2012-30I/SO.

Augswan
Datasheet210 pages13 years ago
element14
Datasheet206 pages15 years ago
Farnell
Datasheet205 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet204 pages17 years ago
Future Electronics
Datasheet92 pages18 years ago
DigiKey
Datasheet207 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-1.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F2012-30I/SO.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F2012-30I/SO provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
16-bit MCU/DSC, 12 KB, 1024 Bytes, 120 MHz, 2.5 to 5.5V, SOIC-28, RoHS
Microchip SCT
dsPIC30F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - SOIC-28
DSPIC30F2012-30I/SO,16bit PIC Microcontroller,25MHz,12kb Flash,28-Pin SOIC | Microchip Technology Inc. DSPIC30F2012-30I/SO
16BIT MCU-DSP, 30MHZ, SMD, SOIC28; Product Range: dsPIC30F Series; Core Frequency: 30MHz; Flash Memory Size: 12KB; No. of I/O's: 20I/O's; Embedded Interface Type: I2C, SPI, UART; Core Supply Voltage: -; DSC Case Style: SOIC; No. of Pins: 28Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 30; DSP Type: Fixed / Floating Point; Logic Function Number: 30F2012; No. of Bits: 16bit; No. of MIPS: 30; Operating Temperature Range: -40°C to +85°C; RAM Memory Size: 1024Byte; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2012-30ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Density96 kb
Frequency30 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits16
Number of I2C Channels1
Number of I/Os20
Number of Programmable I/O12
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2012-30I/SO.

Augswan
Datasheet210 pages13 years ago
element14
Datasheet206 pages15 years ago
Farnell
Datasheet205 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet204 pages17 years ago
Future Electronics
Datasheet92 pages18 years ago
DigiKey
Datasheet207 pages18 years ago
Mouser
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements