Microchip DSPIC30F2010T-30I/MM

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency30 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of Programmable I/O20
Number of Timers/Counters3
PackagingTape & Reel
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010T-30I/MM.

Electro Sonic
Datasheet202 pages13 years ago
Mouser
Datasheet203 pages17 years ago

Alternate Parts

Price @ 1000
$ 5.27
$ 4.646
Stock
70,211
254,987
Authorized Distributors
6
11
Case/Package
QFN
QFN
Number of Pins
28
28
Core Architecture
dsPIC
dsPIC
Data Bus Width
16 b
16 b
Max Frequency
30 MHz
30 MHz
Number of I/Os
-
20
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
12 kB
12 kB
Min Supply Voltage
2.2 V
2.5 V
Max Supply Voltage
5.8 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F2010T-30I/MM.

Descriptions

Descriptions of Microchip DSPIC30F2010T-30I/MM provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP T/R
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 2.5 to 5.5V, QFN-S-28, RoHS
Microchip SCT
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU DSP 28LD 20MIPS 12KB FLASH

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010T-30IMM
  • DSPIC30F2010T30I/MM
  • DSPIC30F2010T30IMM

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency30 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency30 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of Programmable I/O20
Number of Timers/Counters3
PackagingTape & Reel
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010T-30I/MM.

Electro Sonic
Datasheet202 pages13 years ago
Mouser
Datasheet203 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements