Microchip DSPIC30F2010-20I/MM

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of Programmable I/O20
Number of Timers/Counters3
PeripheralsI2C, PWM
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-20I/MM.

Electro Sonic
Datasheet202 pages13 years ago
TME
Datasheet286 pages10 years ago
Newark
Datasheet204 pages15 years ago
Jameco
Datasheet203 pages17 years ago
Augswan
Datasheet20 pages4 years ago
Future Electronics
Datasheet202 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.4
$ 4.82
$ 4.82
Stock
305,687
270,078
270,078
Authorized Distributors
10
10
10
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
dsPIC
dsPIC
dsPIC
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
-
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
12 kB
12 kB
12 kB
Min Supply Voltage
2.2 V
2.5 V
2.5 V
Max Supply Voltage
5.8 V
5.5 V
5.5 V
Peripherals
I2C, PWM
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC30F2010-20I/MM.

Related Parts

Descriptions

Descriptions of Microchip DSPIC30F2010-20I/MM provided by its distributors.

MCU 16-bit dsPIC30 dsPIC RISC 12KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube - Rail/Tube
16-bit MCU/DSC, 12 KB, 512 Bytes, 120 MHz, 2.5 to 5.5V, QFN-S-28, RoHS
Microchip SCT
PICmicro - dsPIC 16-bit Digital Signal Controllers 16B MCU DSP 28LD 20MIPS 12KB FLASH
dsPIC30F Series 512 B RAM 12 kB Flash 16-Bit Digital Signal Controller - QFN-28
Digital Signal Controller-Dsc, 16 Bit, 12Kb, 40Mhz, 5.5V Qfn-28; Product Range:Dspic30F Series; Core Frequency:40Mhz; Flash Memory Size:12Kb; No. Of I/O S:20I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:5.5V Rohs Compliant: Yes |Microchip DSPIC30F2010-20I/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC30F2010-20IMM

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.8 V
Memory Size12 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Number of Programmable I/O20
Number of Timers/Counters3
PeripheralsI2C, PWM
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC30F2010-20I/MM.

Electro Sonic
Datasheet202 pages13 years ago
TME
Datasheet286 pages10 years ago
Newark
Datasheet204 pages15 years ago
Jameco
Datasheet203 pages17 years ago
Augswan
Datasheet20 pages4 years ago
Future Electronics
Datasheet202 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements