NXP Semiconductors DSPB56362AG120

DSPB56362AG Series 24-Bit 120 Mhz Audio Digital Signal Processor - LQFP-144

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Data Bus Width24 b
Frequency120 MHz
InterfaceI2C, SPI
Max Frequency120 MHz
Max I/O Voltage3.3 V
Max Operating Temperature105 °C
Max Supply Voltage3.46 V
Memory Size90 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3.14 V
Number of Bits24
Number of I/Os31
Operating Supply Voltage3.3 V
RAM Size42 kB
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSPB56362AG120.

SHENGYU ELECTRONICS
Datasheet152 pages17 years ago
Freescale Semiconductor
Datasheet152 pages17 years ago
Technical Drawing3 pages10 years ago
Jameco
Datasheet178 pages15 years ago
iiiC
Datasheet152 pages17 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors DSPB56362AG120.

Related Parts

Descriptions

Descriptions of NXP Semiconductors DSPB56362AG120 provided by its distributors.

DSPB56362AG Series 24-Bit 120 Mhz Audio Digital Signal Processor - LQFP-144
Digital Signal Processing Fixed Point 24-Bit 120MHz 120MIPS 144-Pin LQFP Tray
Digital Signal Processor IC; Series:DSP56300; DSP Type:Core; Supply Voltage Max:3.3V; Package/Case:144-LQFP; No. of Pins:144; Operating Temperature Range:-40°C to +105°C; Clock Speed:120MHz; External Memory Interfaces:DRAM,SRAM ;RoHS Compliant: Yes
24BIT DSP AUDIO, SMD, 56362AG120; Series:DSP56300; No. of Bits:24; Frequency:120MHz; Digital IC Case Style:LQFP; No. of Pins:144; Core Supply Voltage Min:3.14V; Core Supply Voltage Max:3.46V; Embedded Interface Type:ESAI, HPI, I2C, SPI; No. of I/O's:31; No. of MIPS:120; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Base Number:56362; Cache on Chip L1/L2 Memory:1KB; Core Frequency Typ:120MHz; Core Supply Voltage:3.3V; DSP Type:Core; External Supported Memory:SRAM, DRAM; IC Generic Number:56362AG120; Logic Function Number:120; MMAC:120; Operating Temperature Range:-40°C to +105°C; Package / Case:LQFP; RAM Memory Size:42KB; Supply Voltage Max:3.46V; Supply Voltage Min:3.14V; Supply Voltage Range:3.14V to 3.46V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPB56362AG120.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins144
Weight1.319103 g
Technical
Data Bus Width24 b
Frequency120 MHz
InterfaceI2C, SPI
Max Frequency120 MHz
Max I/O Voltage3.3 V
Max Operating Temperature105 °C
Max Supply Voltage3.46 V
Memory Size90 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3.14 V
Number of Bits24
Number of I/Os31
Operating Supply Voltage3.3 V
RAM Size42 kB
Dimensions
Height1.4 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSPB56362AG120.

SHENGYU ELECTRONICS
Datasheet152 pages17 years ago
Freescale Semiconductor
Datasheet152 pages17 years ago
Technical Drawing3 pages10 years ago
Jameco
Datasheet178 pages15 years ago
iiiC
Datasheet152 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages9 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago