NXP Semiconductors DSP56F803BU80

56800 56F8xx Microcontroller IC 16-Bit 80MHz 64KB (32K x 16) FLASH 100-LQFP (14x14)
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Data Bus Width16 b
Frequency80 MHz
Input Capacitance8 pF
InterfaceCAN, EBI/EMI, SCI, SPI
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters4
Operating Supply Voltage3.3 V
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size5 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSP56F803BU80.

SHENGYU ELECTRONICS
Datasheet57 pages8 years ago
Jameco
Datasheet53 pages15 years ago
Mouser
Datasheet52 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 22.04
$ 22.04
Stock
259,933
270,038
270,038
Authorized Distributors
0
8
8
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Data Bus Width
16 b
16 b
16 b
Interface
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
CAN, EBI/EMI, SCI, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
RAM Size
5 kB
5 kB
5 kB
Max Frequency
80 MHz
80 MHz
80 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors DSP56F803BU80.

Descriptions

Descriptions of NXP Semiconductors DSP56F803BU80 provided by its distributors.

56800 56F8xx Microcontroller IC 16-Bit 80MHz 64KB (32K x 16) FLASH 100-LQFP (14x14)
MULTIPLE Contains Lead Surface Mount GULL WING DSP 85C 5kB 80MHz 1.6mm
Digital Signal Processors & Controllers - DSP, DSC 80Mhz/ 40MIPS
IC DSC 16BIT 64KB FLASH 100LQFP
French Electronic Distributor since 1988

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins100
Technical
Data Bus Width16 b
Frequency80 MHz
Input Capacitance8 pF
InterfaceCAN, EBI/EMI, SCI, SPI
Max Frequency80 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of I/Os16
Number of Programmable I/O16
Number of Timers/Counters4
Operating Supply Voltage3.3 V
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size5 kB

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors DSP56F803BU80.

SHENGYU ELECTRONICS
Datasheet57 pages8 years ago
Jameco
Datasheet53 pages15 years ago
Mouser
Datasheet52 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago