Panasonic DSP1A-DC24V

Electromechanical Relay 24VDC 1.92K Ohm 5ADC/8AAC SPST-NO (20.2x11x10.5)mm THT Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Silver, Tin
Contact PlatingGold, Silver
MountPCB, Through Hole
Number of Pins4
Weight4.5 g
Technical
Coil Current12.5 mA
Coil Power300 mW
Coil Resistance1.92 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Contact Resistance30 mΩ
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operate Time10 ms
PackagingBulk
Power Consumption300 mW
Power Rating300 mW
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin, Solder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth11 mm
Height10 mm
Length20.2 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DSP1A-DC24V.

element14 APAC
Datasheet7 pages17 years ago
Datasheet7 pages24 years ago
element14
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Panasonic
Datasheet7 pages14 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages19 years ago
Datasheet8 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet7 pages10 years ago
Datasheet7 pages24 years ago
Datasheet0 pages0 years ago
LKR
Datasheet10 pages5 years ago
Jameco
Datasheet7 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago
Datasheet4 pages17 years ago
DigiKey
Datasheet6 pages19 years ago
iiiC
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-24.06%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic DSP1A-DC24V.

Related Parts

Descriptions

Descriptions of Panasonic DSP1A-DC24V provided by its distributors.

Electromechanical Relay 24VDC 1.92K Ohm 5ADC/8AAC SPST-NO (20.2x11x10.5)mm THT Power Relay
Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 24 V; Miniature Power; 12.5 mA (Nom.)
DSP Series 8 A SPST 24 VDC Through Hole Miniature Single Side Stable Power Relay
24V AgSnO2 8A Normal Open:1A(SPST-Normal Open) Plugin,11x20.2mm Power Relays ROHS
Power Relay; Series:DSP; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Coil Resistance:1920ohm; No. of Poles:1; Contacts:SPST; Relay Mounting:PC Board; Carry Current:8A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
RELAY, SPST 24VDC; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.92kohm; Contact Configuration:SPST; Coil Type:DC, Monostable; Coil Current:12.5mA; Nom Operating Power:300mW; Relay Mounting:PCB; External Height:10.5mm; External Width:20.2mm; External Depth:11mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / TUV; Approval Category:UL Recognised; Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Material:Gold Flash over Silver Alloy; Contact Resistance:30mohm; Contact Voltage AC Max:250V; Contact Voltage DC Max:30V; DC Coil Power:300mW; External Length / Height:10.5mm; Mounting Type:PCB; No. of Poles:1; Operating Temperature Max:65°C; Operating Temperature Min:-40°C; Operating Time:10ms; Release Time:10ms; Series:DS; Switch Power Max:150W; Switching Current AC Max:8A; Switching Current DC Max:5A; Switching Power Max:2000VA; Switching Voltage AC / DC Max:250VAC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP-1ADC24V
  • DSP1A-DC24V..
  • DSP1ADC24V

Technical Specifications

Physical
Contact MaterialGold, Silver, Tin
Contact PlatingGold, Silver
MountPCB, Through Hole
Number of Pins4
Weight4.5 g
Technical
Coil Current12.5 mA
Coil Power300 mW
Coil Resistance1.92 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Contact Resistance30 mΩ
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operate Time10 ms
PackagingBulk
Power Consumption300 mW
Power Rating300 mW
Relay TypeGeneral Purpose
Release Time5 ms
TerminationPC Pin, Solder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth11 mm
Height10 mm
Length20.2 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DSP1A-DC24V.

element14 APAC
Datasheet7 pages17 years ago
Datasheet7 pages24 years ago
element14
Datasheet7 pages13 years ago
Datasheet7 pages14 years ago
Datasheet7 pages15 years ago
Panasonic
Datasheet7 pages14 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages19 years ago
Datasheet8 pages7 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet7 pages10 years ago
Datasheet7 pages24 years ago
Datasheet0 pages0 years ago
LKR
Datasheet10 pages5 years ago
Jameco
Datasheet7 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages19 years ago
Datasheet4 pages17 years ago
DigiKey
Datasheet6 pages19 years ago
iiiC
Datasheet6 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant