Keysight Technologies DSO6054A

Oscilloscope; 6.3 in. Diagonal TFT LCD;4; + 2%; + 5 V; 50 Ohms

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70180155 0 ··
USD
19622.00 19622.00 19622.00 19622.00 19622.00
Newark
97J9958 0 ··

Descriptions

OSCILLOSCOPE, 500MHZ, 4 CHANNEL, 4GSPS
Newark
Oscilloscope; 6.3 in. Diagonal TFT LCD;4; + 2%; + 5 V; 50 Ohms
Allied Electronics

Technical Specifications

Sample Rate 4 GHz
Number of Channels 4
RoHS Exempt
Weight 4.9 kg
Rise Time 700 ps
Lead-Free Status Contains Lead
Input Voltage (DC) 400 V
Bandwidth 500 MHz

Documents

Future Electronics
Datasheet 28 pages 7 years ago
Datasheet 28 pages 8 years ago
Datasheet 28 pages 7 years ago
Datasheet 28 pages 7 years ago
element14
Datasheet 28 pages 6 years ago
Newark
Datasheet 27 pages 1 year ago
Datasheet 28 pages 5 years ago
Datasheet 28 pages 3 years ago
Allied Electronics
Datasheet 7 pages 11 years ago
Datasheet 13 pages 7 years ago

Images

Alternate Names

Keysight DSO6054A
KEYSIGHT TECHNOLOGIES INC DSO6054A

Search for other parts like DSO6054 »