Keysight Technologies DSO1052B

Oscilloscope, Benchtop, 50 MHz, 2-Channel, 1 Gsa/s, Upto 16 kpts

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
85T8668 5 Buy Now »
USD
519.00 519.00 519.00 519.00 519.00
Zoro
G4718296 Yes ··
USD
526.98 526.98 526.98 526.98 526.98
Allied Electronics
70230678 6 Buy Now »
USD
635.24 635.24 635.24 635.24 635.24
TestEquity
20029.1 8 Buy Now »
USD
519.00 519.00 519.00 519.00 519.00
Farnell
2094428 6 Buy Now »
GBP
356.00 356.00 356.00 356.00 356.00
element14 APAC
2094428 7 Buy Now »
SGD
640.80 640.80 640.80 640.80 640.80
Distrelec
DSO1052B 13 Buy Now »
EUR
460.00 460.00 460.00 460.00 460.00
RS Components
7580890 28 Buy Now »

Descriptions

OSCILLOSCOPE, 2CH, 50MHZ, 1GSPS
Farnell
Oscilloscope [Keysight] DSO1052B Oscilloscope
Distrelec
OSCILLOSCOPE, 2CH, 50MHZ, 1GSPS
element14 APAC
UKAS(7580890) oscilloscope 50Mhz 2Ch
RS Components
Digital Storage Oscilloscope
TestEquity
OSCILLOSCOPE, 2 ANALOGUE, 50MHZ, 1GSPS
Newark
KEYSIGHT TECHNOLOGIES DSO1052B Bench Oscilloscope, 2-Channel, 50 MHz. More details: Bench Oscilloscope, 2 Channel, Bandwidth (MHz) 50 MHz, Trigger Sensitivity Int./Ext. Vertical Sensitivity (Range) 2 mV/div to 10 V/div, Vertical Operating Modes Main (Y-T), XY Delayed Zoom And Roll, Vertical Zoom , Dynamic Range 6 Divisions From Center Screen Sweep Magnification, Display 5.7 Inch Diagonal Color QVGA TFT LCD Display With 300 cd/mLess Than 2) Backlight Intensity, Memory Size 16 kpts
Zoro
Oscilloscope, Benchtop, 50 MHz, 2-Channel, 1 Gsa/s, Upto 16 kpts
Allied Electronics

Technical Specifications

Input Voltage (DC) 400 V
Bandwidth 50 MHz
Sample Rate 1 GHz
Number of Channels 2
RoHS Not Applicable
Weight 2.4 kg
Supply Voltage (DC) 100 V (min)
REACH SVHC Compliance No SVHC
Input Impedance 1 MΩ

Documents

Farnell
Datasheet 14 pages 3 years ago
Datasheet 14 pages 4 years ago
Datasheet 14 pages 4 years ago
Datasheet 14 pages 4 years ago
Newark
Datasheet 14 pages 2 years ago
Datasheet 12 pages 7 years ago
Allied Electronics
Datasheet 14 pages 4 years ago

Images

Alternate Names

Keysight DSO1052B
KEYSIGHT TECHNOLOGIES INC DSO1052B

Search for other parts like DSO1052 »