Elna DSK-3R3H334T-HL

Electric Double Layer Capacitor, 3.3V, 80% +Tol, 20% -Tol, 330000uF, Surface Mount, 4627
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Capacitance330 mF
ESR (Equivalent Series Resistance)200 Ω
Life (Hours)500 hours
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance80 %
Voltage Rating3.3 V
Dimensions
Height - Seated (Max)2.9972 mm

Documents

Download datasheets and manufacturer documentation for Elna DSK-3R3H334T-HL.

Upverter
Datasheet1 page13 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Elna DSK-3R3H334T-HL.

Descriptions

Descriptions of Elna DSK-3R3H334T-HL provided by its distributors.

Electric Double Layer Capacitor, 3.3V, 80% +Tol, 20% -Tol, 330000uF, Surface Mount, 4627
DSK Series 0.33 uF 3.3 V -20~+80% Ø6.8 x 3 mm Electric Double Layer Capacitor
CAP 330MF -20% +80% 3.3V SMD

Manufacturer Aliases

Elna has several brands around the world that distributors may use as alternate names. Elna may also be known as the following names:

  • Elna America
  • ELNA AMERICA INC
  • ELP
  • ELN
  • ELNA COMPONENTS
  • ELNA CO LTD
  • ELNA AMER
  • ELNA AMERICA INC (VA)
  • Elna Group Inc
  • ELNA-LELON

Technical Specifications

Physical
MountSurface Mount
Technical
Capacitance330 mF
ESR (Equivalent Series Resistance)200 Ω
Life (Hours)500 hours
Max Operating Temperature60 °C
Min Operating Temperature-10 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance80 %
Voltage Rating3.3 V
Dimensions
Height - Seated (Max)2.9972 mm

Documents

Download datasheets and manufacturer documentation for Elna DSK-3R3H334T-HL.

Upverter
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant