IXYS DSEI30-06A

DSEI Series 600 Vrrm 37 A 1.6 Vf Fast Recovery Epitaxial Diode - TO-247AD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
DSEI30-06A-ND 3,490 Buy Now »
USD
3.50 3.12 2.56 1.75 1.60
Arrow
DSEI30-06A 1,753 Buy Now »
USD
1.96 1.77 1.77 1.58 1.58
Verical
DSEI30-06A 1,753 Buy Now »
USD
1.78 1.58 1.58
Chip One Stop Japan 2
C1S331700021009 2,553 Buy Now »
CNY
19.40 12.30 11.50 10.70 10.70
C1S331700000185 139 Buy Now »
USD
3.46 2.81 2.30 2.30 2.30
Newark
86K0310 45 Buy Now »
USD
1.95 1.95 1.79 1.65 1.65
Chip One Stop Global 2
C1S331700021009 1,753 Buy Now »
USD
2.26 1.83 1.83 1.60 1.60
C1S331700000185 139 Buy Now »
USD
3.46 2.81 2.30 2.30 2.30
Mouser
747-DSEI30-06A 409 Buy Now »
USD
3.37 2.68 2.18 1.75 1.59
Future Electronics
DSEI30-06A 1,413 Buy Now »
USD
1.73 1.73 1.62 1.62
Schukat
DSEI30-06A 1,610 Buy Now »
EUR
2.30 1.50 1.45 1.45
Distrelec
DSEI30-06A 139 Buy Now »
EUR
3.13 3.11 2.49 2.49 2.49
RS Components
193111 164 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
DSEI30-06A 5 ··
USD
1.51 1.51 1.51 1.51 1.51
Quest
DSEI30-06A 2 Buy Now »
USD
3.76 2.82 2.82 2.82 2.82
Abtronics
DSEI30-06A 70 ··
USComponent
DSEI30-06A 100 Send RFQ »
C Plus Electronics
DSEI30-06A Yes ··
South Electronics
DSEI30-06A 8 ··
JieJie Electronics
DSEI30-06A 1,100 ··
4 Star Electronics
DSEI30-06A 8 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
DSEI30-06A Contact Send RFQ »
iodParts
DSEI30-06A Contact Buy Now »
North Star Micro
DSEI30-06A Contact ··
Touchstone Systems
DSEI30-06A Contact Send RFQ »
XS Micro
DSEI30-06A Contact ··

Descriptions

Diode Switching 600V 37A 2-Pin(2+Tab) TO-247AD
Chip One Stop Japan
FRED 600V 37A 125W 35ns TO247AD
Schukat
DIODE GEN PURP 600V 37A TO247AD
Digi-Key
Standard Diodes, Rectifiers - Single TO-247AD 600V 37A Through Hole
iodParts
Rectifier diode [Ixys] DSEI30-06A Rectifier diode
Distrelec
DIODE, FAST, 37A
North Star Micro
Diode Switching 600V 37A 2-Pin(2+Tab) TO-247AD
Verical
Diode Switching 600V 37A 2-Pin(2+Tab) TO-247AD
Chip One Stop Global
DIODE, FAST, 37A; Diode Type:Fast Recovery; Voltage, Vrrm:600V; Current, If AV:37A; Current, Ifsm:300A; Time, trr Typ:35ns; Voltage, Vf Max:1.6V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Case Style:TO-247AD; No. of Pins:2; Current, Ifs Max:300A; Forward Current:37A; Forward Voltage:1.4V; Time, trr Max:35ns; Diode Configuration:Dual
Farnell
600V 50A FRED Diode TO247
RS Components
; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:600V; Forward Current, If(AV):37A; Forward Surge Current Max, Ifsm:300A; Reverse Recovery Time, trr:35ns; Package/Case:2-TO-247AD; No. of Pins:2 ;RoHS Compliant: Yes
Newark
DSEI Series 600 Vrrm 37 A 1.6 Vf Fast Recovery Epitaxial Diode - TO-247AD
Future Electronics
DIODE, FAST, 37A; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):37A; Forward Voltage VF Max:1.6V; Current Ifsm:300A; Diode Case Style:TO-247AD; Diode Configuration:Single; Diode Type:Fast Recovery; Forward Current If Max:37A; Forward Surge Current Ifsm Max:300A; Junction Temperature Tj Max:150°C; No. of Pins:2; Package / Case:TO-247AD; Reverse Recovery Time trr Max:35ns; Reverse Recovery Time trr Typ:35ns; Termination Type:Through Hole
element14 APAC
Fast Recovery Epitaxial Diode (FRED)
USComponent

Technical Specifications

Voltage Rating (DC) 600 V
Output Current 37 A (max)
Mounting Type Through Hole
Current Rating 37 A
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Bulk
Case / Package / Footprint TO-247
Forward Voltage 1.4 V
RoHS Compliant
Polarity Standard
Number of Pins 2

Documents

Digi-Key
Datasheet 2 pages 16 years ago
Future Electronics
Datasheet 3 pages 1 year ago
Datasheet 2 pages 16 years ago
iiiC
Datasheet 2 pages 16 years ago
Datasheet 2 pages 16 years ago
WattBits
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 2 pages 16 years ago

Images

Alternate Names

IXYS CORPORATION DSEI30-06A
IXY DSEI30-06A
IXYS CORP DSEI30-06A
IXYS SEMICONDUCTOR DSEI30-06A
IXYS Integrated Circuits Division DSEI30-06A
IXYS GMBH DSEI30-06A
IXYS Integrated Circuits/Clare DSEI30-06A
IXYS-DIRECTED ENERGY DSEI30-06A
IXYS SEMICONDUCTOR GMBH DSEI30-06A
IXYS (VA) DSEI30-06A
IXYS CORPO DSEI30-06A
IXYS Semiconducter GmbH DSEI30-06A
IXYS CORPORATION|V DSEI30-06A
IXYSCOR DSEI30-06A
IXYS SEMICONDUCTOR CORP DSEI30-06A
IXYS Integrated Circuits Division Inc DSEI30-06A
CP CLAIRE DSEI30-06A
IXYS Colorado (IXYS RF Division) DSEI30-06A
Clare (IXYS) DSEI30-06A
IXYS SEMICOND DSEI30-06A

Search for other parts like DSEI30 »