IXYS DSEI2X61-06C

DSEI Series 600 Vrrm 60 A 1.8 Vf Fast Recovery Epitaxial Diode - SOT-227B

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
DSEI2X61-06C 4,820 Buy Now »
USD
12.73 12.73 11.54 11.54 11.54
Chip One Stop Japan
C1S331700000167 4,820 Buy Now »
JPY
2120.00 1560.00 1180.00 1180.00 1180.00
Verical
DSEI2X61-06C 10 Buy Now »
USD
12.14 12.14 12.14 12.14
Digi-Key
DSEI2X61-06C-ND 331 Buy Now »
USD
19.58 17.80 15.13 11.84 11.04
Mouser
747-DSEI2X61-06C 78 Buy Now »
USD
19.13 16.05 15.13 12.90 12.90
Future Electronics
DSEI2X61-06C 1,729 Buy Now »
USD
14.56 14.56 13.55 13.55 13.55
Chip One Stop Global
C1S331700071439 40 Buy Now »
JPY
2240.00 1760.00 1680.00 1680.00 1680.00
Schukat
DSEI2X61-06C 49 Buy Now »
EUR
15.20 11.20 10.80 10.80 10.80
Distrelec
DSEI2X61-06C 42 Buy Now »
EUR
17.84 17.60 14.96 14.96 14.96
RS Components
7614041 49 Buy Now »
GBP
12.27 11.78 9.70 9.70 9.70
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
DSEI2X61-06C 3 Buy Now »
USD
18.00 18.00 18.00 18.00 18.00
C Plus Electronics
DSEI2X61-06C Yes Send RFQ »
USComponent
DSEI2X61-06C 123 Send RFQ »
JieJie Electronics
DSEI2X61-06C 550 ··
STLAA.com
DSEI2X61-06C 24 ··
Ewing Components
DSEI2X61-06C 11,103 Send RFQ »
TME
DSEI2X61-06C 10 Buy Now »
USD
19.16 16.36 14.23 14.23 14.23
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DSEI2X61-06C Contact ··
USD
23.02 23.02 23.02 23.02 23.02
Touchstone Systems
DSEI2X61-06C Contact Send RFQ »
North Star Micro
DSEI2X61-06C Contact ··
XS Micro
DSEI2X61-06C Contact ··

Descriptions

Diode Switching 600V 60A 4-Pin SOT-227B
Chip One Stop Global
Diode Sw. Dual Fast 600V 2x51A SOT227B
RS Components
IXYS power module
USComponent
Diode Switching 600V 60A 4-Pin SOT-227B
Chip One Stop Japan
DIODE MODULE 600V 60A SOT227B
Digi-Key
Module: diode; 600V; screwed; SOT227B; 60A
TME
DSEI Series 600 Vrrm 60 A 1.8 Vf Fast Recovery Epitaxial Diode - SOT-227B
Future Electronics
2xFRED 600V 2x60A 180W SOT227B
Schukat
DIODE FRED 600V 2X60A SOT-227 - DSEI2X61-06C
iiiC
Diode Switching 600V 60A 4-Pin SOT-227B
Verical
Rectifier diode [Ixys] DSEI2X61-06C Rectifier diode
Distrelec

Technical Specifications

Packaging Bulk
Mounting Type Screw
Voltage Rating (DC) 600 V
Lead-Free Status Lead Free
RoHS Compliant

Documents

Future Electronics
Datasheet 2 pages 16 years ago
Elcodis
Datasheet 2 pages 4 years ago
iiiC
Datasheet 2 pages
Datasheet 2 pages 16 years ago

Images

Alternate Names

IXYS CORPORATION DSEI2X61-06C
IXY DSEI2X61-06C
IXYS CORP DSEI2X61-06C
IXYS SEMICONDUCTOR DSEI2X61-06C
IXYS Integrated Circuits Division DSEI2X61-06C
IXYS GMBH DSEI2X61-06C
IXYS Integrated Circuits/Clare DSEI2X61-06C
IXYS-DIRECTED ENERGY DSEI2X61-06C
IXYS SEMICONDUCTOR GMBH DSEI2X61-06C
IXYS (VA) DSEI2X61-06C
IXYS CORPO DSEI2X61-06C
IXYS Semiconducter GmbH DSEI2X61-06C
IXYS CORPORATION|V DSEI2X61-06C
IXYSCOR DSEI2X61-06C
IXYS SEMICONDUCTOR CORP DSEI2X61-06C
IXYS Integrated Circuits Division Inc DSEI2X61-06C
CP CLAIRE DSEI2X61-06C
IXYS Colorado (IXYS RF Division) DSEI2X61-06C
Clare (IXYS) DSEI2X61-06C
IXYS SEMICOND DSEI2X61-06C

Search for other parts like DSEI2 »