Microchip DSC1123CI2-100.0000

Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Frequency100 MHz
Frequency Stability25 ppm
Load Capacitance2 pF
Max Duty Cycle52 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current32 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Schedule B8542390000
TerminationSolder
Dimensions
Height889 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSC1123CI2-100.0000.

Microchip
Datasheet26 pages4 years ago
Upverter
Datasheet26 pages7 years ago
Future Electronics
Datasheet7 pages10 years ago
Datasheet7 pages10 years ago

Inventory History

3 month trend:
-4.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSC1123CI2-100.0000.

Related Parts

Descriptions

Descriptions of Microchip DSC1123CI2-100.0000 provided by its distributors.

Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
MEMS Oscillator High Perf Single LVDS Output -40C-85C 25ppm
MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
OSCILLATOR, 100MHZ, VDFN-6; Frequency: 100MHz; Supply Voltage Min: 2.25V; Supply Voltage Max: 3.63V; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSC1123CI2-100.0000.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Frequency100 MHz
Frequency Stability25 ppm
Load Capacitance2 pF
Max Duty Cycle52 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Current32 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Schedule B8542390000
TerminationSolder
Dimensions
Height889 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Microchip DSC1123CI2-100.0000.

Microchip
Datasheet26 pages4 years ago
Upverter
Datasheet26 pages7 years ago
Future Electronics
Datasheet7 pages10 years ago
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q100
RoHSCompliant
Compliance Statements