Texas Instruments DS99R105VSX/NOPB

3-40MHz DC- Balanced 24-Bit LVDS Serializer 48-TQFP 0 to 70

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate960 Mbps
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Inputs24
Number of Outputs1
Number of Receivers24
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS99R105VSX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS99R105VSX/NOPB.

Descriptions

Descriptions of Texas Instruments DS99R105VSX/NOPB provided by its distributors.

3-40MHz DC- Balanced 24-Bit LVDS Serializer 48-TQFP 0 to 70
LVDS Serializer 1.2V 48-Pin TQFP T/R
IC SERIALIZER 40MHZ 24BIT 48TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS99R105VSXNOPB

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate960 Mbps
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Inputs24
Number of Outputs1
Number of Receivers24
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS99R105VSX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago