Texas Instruments DS9637AMJ/883

Dual Receiver RS-422/RS-423 8-Pin CDIP Rail
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current50 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Number of Receivers2
Operating Supply Voltage5 V
Dimensions
Height5.08 mm
Length10.16 mm
Thickness4.064 mm
Width6.502 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS9637AMJ/883.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet10 pages12 years ago

Inventory History

3 month trend:
-40.23%

Alternate Parts

Price @ 1000
$ 21.823
$ 0.954
$ 0.954
Stock
142,580
692,449
692,449
Authorized Distributors
1
3
3
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS9637AMJ/883.

Related Parts

Descriptions

Descriptions of Texas Instruments DS9637AMJ/883 provided by its distributors.

Dual Receiver RS-422/RS-423 8-Pin CDIP Rail
IC RECEIVER 0/2 8CDIP
Line Receiver 2RX 8-Pin CDIP Rail
OEMs, CMs ONLY (NO BROKERS)
DS9637AQML 8-CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS9637AMJ883

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins8
Technical
ESD ProtectionNo
Logic FunctionReceiver
Max Operating Temperature125 °C
Max Supply Current50 mA
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current50 mA
Number of Receivers2
Operating Supply Voltage5 V
Dimensions
Height5.08 mm
Length10.16 mm
Thickness4.064 mm
Width6.502 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS9637AMJ/883.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago