Texas Instruments DS92LX1621SQE/NOPB

10-MHz to 50-MHz DC-balanced Channel Link III serializer with bi-directional control channel 32-WQFN -40 to 85
Production
In Stock

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Data Rate900 Mbps
Input Current1 µA
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Elements1
Number of Inputs16
Number of Outputs1
Number of Receivers1
Operating Supply Current1 µA
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height800 µm
Length5 mm
Thickness750 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LX1621SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages10 years ago
Datasheet45 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet44 pages12 years ago
element14 APAC
Datasheet49 pages9 years ago
Farnell
Datasheet42 pages13 years ago
Datasheet49 pages7 years ago
Newark
Datasheet49 pages7 years ago
Datasheet47 pages9 years ago
Datasheet47 pages10 years ago
Arrow.cn
Datasheet48 pages11 years ago

Inventory History

3 month trend:
-4.65%

Alternate Parts

Price @ 1000
$ 6.45
$ 4.224
$ 4.224
Stock
212,540
283,685
283,685
Authorized Distributors
4
1
1
Case/Package
-
-
-
Number of Pins
32
32
32
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS92LX1621SQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS92LX1621SQE/NOPB provided by its distributors.

10-MHz to 50-MHz DC-balanced Channel Link III serializer with bi-directional control channel 32-WQFN -40 to 85
IC, SERDES, 50MHz, 16BIT, 800MSPS, LLP40; IC, SERDES, 50MHz, 16BIT, 800MSPS, LLP40; SERDES Function:Serializer; Data Rate:800Mbps; IC Input Type:CMOS, ECL, PECL, TTL; IC Output Type:CML; Driver Case Style:LLP; No. of Pins:32; Supply Voltage Range:1.71V to 1.89V
LINE TRANSCEIVER DS92LX1621 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) interface serializer 800mum 90mA 1.71V~1.89V 3V~3.6V 800Mbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92LX1621SQENOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Data Rate900 Mbps
Input Current1 µA
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Elements1
Number of Inputs16
Number of Outputs1
Number of Receivers1
Operating Supply Current1 µA
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height800 µm
Length5 mm
Thickness750 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LX1621SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages10 years ago
Datasheet45 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet44 pages12 years ago
element14 APAC
Datasheet49 pages9 years ago
Farnell
Datasheet42 pages13 years ago
Datasheet49 pages7 years ago
Newark
Datasheet49 pages7 years ago
Datasheet47 pages9 years ago
Datasheet47 pages10 years ago
Arrow.cn
Datasheet48 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago