Texas Instruments DS92LV090ATVEHX

LVDS Transceiver 0.46V 64-Pin LQFP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Data Rate100 Mbps
Max Operating Temperature85 °C
Max Power Dissipation1.74 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels9
Number of Circuits9
Number of Drivers1
Number of Elements1
Number of Receivers1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption429 W
Power Dissipation1.74 W
Propagation Delay3.2 ns
Turn-On Delay Time3.2 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV090ATVEHX.

Augswan
Datasheet19 pages2 years ago
Arrow Electronics
Datasheet14 pages12 years ago
iiiC
Datasheet14 pages12 years ago
National Semiconductor
Datasheet12 pages16 years ago
DigiKey
Datasheet9 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS92LV090ATVEHX.

Related Parts

Descriptions

Descriptions of Texas Instruments DS92LV090ATVEHX provided by its distributors.

LVDS Transceiver 0.46V 64-Pin LQFP T/R
9 LINE TRANSCEIVER, PQFP64, TQFP-64
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins64
Technical
Data Rate100 Mbps
Max Operating Temperature85 °C
Max Power Dissipation1.74 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels9
Number of Circuits9
Number of Drivers1
Number of Elements1
Number of Receivers1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption429 W
Power Dissipation1.74 W
Propagation Delay3.2 ns
Turn-On Delay Time3.2 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV090ATVEHX.

Augswan
Datasheet19 pages2 years ago
Arrow Electronics
Datasheet14 pages12 years ago
iiiC
Datasheet14 pages12 years ago
National Semiconductor
Datasheet12 pages16 years ago
DigiKey
Datasheet9 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago