Texas Instruments DS92LV010ATMX

LVDS Interface IC Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
NRND

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate100 Mbps
Max Operating Temperature85 °C
Max Power Dissipation1.025 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Number of Drivers1
Number of Elements1
Number of Receivers1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption53 W
Power Dissipation1.025 W
Propagation Delay12 ns
Schedule B8542390000
Turn-On Delay Time12 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV010ATMX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages10 years ago
Datasheet15 pages10 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet12 pages12 years ago
Datasheet10 pages16 years ago
Upverter
Datasheet17 pages10 years ago
iiiC
Datasheet12 pages12 years ago
DigiKey
Datasheet9 pages18 years ago
Sierra IC
Datasheet9 pages19 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 5.37
$ 3.795
Stock
520,829
352,288
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
Transceiver
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS92LV010ATMX.

Related Parts

Descriptions

Descriptions of Texas Instruments DS92LV010ATMX provided by its distributors.

LVDS Interface IC Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
e0 DS92LV010 Tape & Reel (TR) LVDS interface receiver 3.3V 0.002A 1.75mm 12ns
IC,LINE TRANSCEIVER,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC
LVDS Transceiver 100Mbps 0.36V 8-Pin SOIC T/R
Processors - Application Specialized Applications Proc
LVDS Transceiver SOP-8 LVDS ICs ROHS
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
The DS92LV010A is one in a series of transceivers designed specifically for the high speed, low power proprietary bus backplane interfaces. The device operates from a single 3.3V or 5.0V power supply and includes one differential line driver and one receiver. To minimize bus loading the driver outputs and receiver inputs are internally connected. The logic interface provides maximum flexibility as 4 separate lines are provided (DIN, DE, RE, and ROUT). The device also features flow through which allows easy PCB routing for short stubs between the bus pins and the connector. The driver has 10 mA drive capability, allowing it to drive heavily loaded backplanes, with impedance as low as 27 Ohms. The driver translates between TTL levels (single-ended) to Low Voltage Differential Signaling levels. This allows for high speed operation, while consuming minimal power with reduced EMI. In addition the differential signaling provides common mode noise rejection of +-1V. The receiver threshold is +-100mV over a +-1V common mode range and translates the low voltage differential levels to standard (CMOS/TTL) levels.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate100 Mbps
Max Operating Temperature85 °C
Max Power Dissipation1.025 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Circuits1
Number of Drivers1
Number of Elements1
Number of Receivers1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption53 W
Power Dissipation1.025 W
Propagation Delay12 ns
Schedule B8542390000
Turn-On Delay Time12 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92LV010ATMX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages10 years ago
Datasheet15 pages10 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet12 pages12 years ago
Datasheet10 pages16 years ago
Upverter
Datasheet17 pages10 years ago
iiiC
Datasheet12 pages12 years ago
DigiKey
Datasheet9 pages18 years ago
Sierra IC
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago