Texas Instruments DS92CK16TMTC

3-V BLVDS 1 to 6 clock buffer/bus transceiver 24-TSSOP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Technical
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current25 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current25 mA
Number of Drivers6
Number of Outputs6
Number of Receivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
PackagingRail/Tube
Power Consumption66 W
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92CK16TMTC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet14 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
iiiC
Datasheet14 pages12 years ago
DigiKey
Datasheet12 pages18 years ago
Sierra IC
Datasheet11 pages24 years ago

Inventory History

3 month trend:
-1.03%

Alternate Parts

Price @ 1000
$ 4.453
$ 3.18
$ 3.18
Stock
364,591
380,609
380,609
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Transceiver
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS92CK16TMTC.

Related Parts

Descriptions

Descriptions of Texas Instruments DS92CK16TMTC provided by its distributors.

3-V BLVDS 1 to 6 clock buffer/bus transceiver 24-TSSOP -40 to 85
3V Blvds 1 To 6 Clock Buffer/Bus Xcvr Rohs Compliant: Yes |TEXAS INSTRUMENTS DS92CK16TMTC.
6CH BLVDS TO TTL DRIVER, TSSOP24; Voltage, Supply Min:3V; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:92; Voltage, Vcc:4V; Interface Type:LVDS; No. of Drivers:1; Receivers, No. of:1; Transceiver Type:Differential

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS92CK16TMTC.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Technical
Logic FunctionTransceiver
Max Operating Temperature85 °C
Max Supply Current25 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current25 mA
Number of Drivers6
Number of Outputs6
Number of Receivers1
Number of Transmitters1
Operating Supply Voltage3.3 V
PackagingRail/Tube
Power Consumption66 W
Schedule B8542390000
Dimensions
Height1.2 mm
Length7.8 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS92CK16TMTC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages13 years ago
Farnell
Datasheet14 pages12 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
iiiC
Datasheet14 pages12 years ago
DigiKey
Datasheet12 pages18 years ago
Sierra IC
Datasheet11 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago