Texas Instruments DS91D180TMAX

100 MHz M-LVDS Line Driver/Receiver Pair 14-SOIC -40 to 85
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Data Rate200 Mbps
Max Operating Temperature85 °C
Max Power Dissipation1.1 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers2
Number of Receivers2
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Propagation Delay5.5 ns
Turn-On Delay Time5.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS91D180TMAX.

National Semiconductor
Datasheet16 pages12 years ago
Texas Instruments
Datasheet16 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.716
$ 1.716
Stock
97,728
311,004
311,004
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 Mbps
200 Mbps
200 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS91D180TMAX.

Descriptions

Descriptions of Texas Instruments DS91D180TMAX provided by its distributors.

100 MHz M-LVDS Line Driver/Receiver Pair 14-SOIC -40 to 85
Non-RoHS Compliant DIFFERENTIAL GULL WING Half interface transceiver -40C~85C 1.1W 200Mbps 5.5ns
IC TRANSCEIVER HALF 1/1 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Data Rate200 Mbps
Max Operating Temperature85 °C
Max Power Dissipation1.1 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers2
Number of Receivers2
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Propagation Delay5.5 ns
Turn-On Delay Time5.5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS91D180TMAX.

National Semiconductor
Datasheet16 pages12 years ago
Texas Instruments
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago