Texas Instruments DS90UR241IVSX/NOPB

5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105
Production
In Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate1.03 Gbps
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Elements1
Number of Inputs1
Number of Outputs24
Number of Receivers24
Operating Supply Voltage3.3 V
PackagingTape and Reel
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UR241IVSX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages8 years ago
Datasheet34 pages11 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages24 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.981
$ 7.22
$ 7.22
Stock
278,935
429,633
429,633
Authorized Distributors
1
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UR241IVSX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90UR241IVSX/NOPB provided by its distributors.

5-MHz to 43-MHz DC-balanced 24-bit FPD-Link II serializer 48-TQFP -40 to 105
1.03Gbps Serializer 24 Input 1 Output 48-TQFP (7x7)
IC SER/DESER 5-43MHZ 24B 48-TQFP
LVDS Serializer 1.1V 48-Pin TQFP T/R
DS90UR241 5-43MHZ DC-BALANCED 24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UR241IVSXNOPB

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins48
Technical
Data Rate1.03 Gbps
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers1
Number of Elements1
Number of Inputs1
Number of Outputs24
Number of Receivers24
Operating Supply Voltage3.3 V
PackagingTape and Reel
Dimensions
Height1.2 mm
Length7 mm
Thickness1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UR241IVSX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages8 years ago
Datasheet34 pages11 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago