Texas Instruments DS90UR124QVSX/NOPB

5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Data Rate1.03 Gbps
Max Input Current10 µA
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers24
Number of Elements1
Number of Inputs24
Number of Outputs1
Number of Receivers1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption280 W
Schedule B8542390000
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UR124QVSX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages24 years ago
Arrow Electronics
Datasheet30 pages12 years ago
LCSC
Datasheet43 pages1 year ago
Datasheet43 pages2 years ago

Inventory History

3 month trend:
+57.03%

Alternate Parts

Price @ 1000
$ 6.579
$ 7.407
$ 6.48
$ 5.22
$ 4.69
Stock
511,887
384,936
327,388
392,932
371,130
Authorized Distributors
5
6
4
2
1
Case/Package
TQFP
TQFP
TQFP
TQFP
TQFP
Number of Pins
64
64
64
64
64
Logic Function
-
-
-
-
-
Interface
-
-
-
-
LVDS
Number of Drivers
24
24
24
24
1
Number of Receivers
1
1
1
1
-
Data Rate
1.03 Gbps
1.03 Gbps
1.03 Gbps
1.03 Gbps
-
Min Supply Voltage
3 V
3 V
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90UR124QVSX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90UR124QVSX/NOPB provided by its distributors.

5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105
LVDS Deserializer Automotive 64-Pin TQFP T/R / IC SER/DESER 5-43MHZ 24B 64-TQFP
Line Receiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PQFP64
Deserializers TQFP-64(10x10) LVDS ICs ROHS
DS90UR124-Q1 5-43MHZ DC-BALANCED
43MHZ 24-BIT LVDS DESERIALIZER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90UR124QVSXNOPB

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingTin
MountSurface Mount
Number of Pins64
Technical
Data Rate1.03 Gbps
Max Input Current10 µA
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Drivers24
Number of Elements1
Number of Inputs24
Number of Outputs1
Number of Receivers1
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption280 W
Schedule B8542390000
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90UR124QVSX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages24 years ago
Arrow Electronics
Datasheet30 pages12 years ago
LCSC
Datasheet43 pages1 year ago
Datasheet43 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago