Texas Instruments DS90LV110TMTC

Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Number of Terminals28
Technical
Data Rate400 Mbps
Frequency400 MHz
InputLVDS
Logic FunctionTranslator
Max Frequency400 MHz
Max Input Current10 µA
Max Operating Temperature85 °C
Max Output Voltage450 mV
Max Power Dissipation413 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current195 mA
Number of Channels1
Number of Circuits1
Number of Drivers10
Number of Elements1
Number of Receivers1
Operating Supply Voltage3.3 V
Power Consumption417 W
Power Dissipation413 mW
Propagation Delay3.6 ns
Schedule B8542390000
Turn-On Delay Time3.6 ns
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV110TMTC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages13 years ago
Verical
Datasheet14 pages12 years ago
National Semiconductor
Datasheet12 pages15 years ago
Sierra IC
Datasheet9 pages0 years ago
iiiC
Datasheet14 pages12 years ago
Farnell
Datasheet12 pages15 years ago
Jameco
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.712
$ 3.612
$ 3.612
Stock
458,814
181,769
181,769
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
Translator
Translator
Translator
Max Frequency
400 MHz
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV110TMTC.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90LV110TMTC provided by its distributors.

Low Skew Clock Driver, 90LV Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO28
1 to 10 LVDS data/clock distributor 28-TSSOP -40 to 85
LVDS LVPECL PECL DS90LV110 28-TSSOP (0.173 4.40mm Width) NRND (Last Updated: 4days ago) clock driver 4.4mm 10muA 3.6ns 413mW
IC, LVDS BUFFER 1:10, SMD, TSSOP28; Propagation Delay:2.8ns; Supply Voltage Range:3V to 3.6V; Driver Case Style:TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:90; Data Rate:800Mbps; Interface Type:LVDS; No. of Receivers:10; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:TSSOP; Supply Current:125mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV110TMTC.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Number of Terminals28
Technical
Data Rate400 Mbps
Frequency400 MHz
InputLVDS
Logic FunctionTranslator
Max Frequency400 MHz
Max Input Current10 µA
Max Operating Temperature85 °C
Max Output Voltage450 mV
Max Power Dissipation413 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current195 mA
Number of Channels1
Number of Circuits1
Number of Drivers10
Number of Elements1
Number of Receivers1
Operating Supply Voltage3.3 V
Power Consumption417 W
Power Dissipation413 mW
Propagation Delay3.6 ns
Schedule B8542390000
Turn-On Delay Time3.6 ns
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV110TMTC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages13 years ago
Verical
Datasheet14 pages12 years ago
National Semiconductor
Datasheet12 pages15 years ago
Sierra IC
Datasheet9 pages0 years ago
iiiC
Datasheet14 pages12 years ago
Farnell
Datasheet12 pages15 years ago
Jameco
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago