Texas Instruments DS90LV047ATMX

3V LVDS Quad CMOS Differential Line Driver 16-SOIC -40 to 85
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Data Rate400 Mbps
Max Operating Temperature85 °C
Max Power Dissipation1.088 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Number of Drivers4
Number of Elements4
Number of Receivers4
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption14 W
Power Dissipation1.088 W
Propagation Delay1.7 ns
Turn-On Delay Time1.7 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV047ATMX.

National Semiconductor
Datasheet15 pages12 years ago
Texas Instruments
Datasheet21 pages10 years ago
iiiC
Datasheet15 pages12 years ago
DigiKey
Datasheet13 pages21 years ago

Alternate Parts

Price @ 1000
$ 1.454
$ 1.254
$ 2.343
$ 2.74
$ 1.87
$ 0.824
$ 2.385
Stock
351,997
426,897
651,255
296,657
498,792
472,038
324,701
46,405
Authorized Distributors
0
6
6
5
3
6
4
2
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
Number of Pins
16
16
16
16
16
16
16
16
Logic Function
-
-
-
-
-
-
-
-
Interface
-
LVDS
-
-
-
-
-
-
Number of Drivers
4
4
4
4
4
4
4
4
Number of Receivers
4
4
4
4
4
4
4
4
Data Rate
400 Mbps
400 Mbps
400 Mbps
400 Mbps
400 Mbps
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
3 V
3 V
3 V
3 V
-300 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
3.6 V
4 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV047ATMX.

Descriptions

Descriptions of Texas Instruments DS90LV047ATMX provided by its distributors.

3V LVDS Quad CMOS Differential Line Driver 16-SOIC -40 to 85
LVDS Driver 0.45V 16-Pin SOIC N T/R
IC LINE DVR 3V QUAD DIFF 16-SOIC
Product Description Demo for Development.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Data Rate400 Mbps
Max Operating Temperature85 °C
Max Power Dissipation1.088 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels4
Number of Drivers4
Number of Elements4
Number of Receivers4
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Consumption14 W
Power Dissipation1.088 W
Propagation Delay1.7 ns
Turn-On Delay Time1.7 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV047ATMX.

National Semiconductor
Datasheet15 pages12 years ago
Texas Instruments
Datasheet21 pages10 years ago
iiiC
Datasheet15 pages12 years ago
DigiKey
Datasheet13 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago