Texas Instruments DS90LV027ATM

LVDS Interface IC 600-Mbps LVDS dual high speed differential driver 8-SOIC -40 to 85
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Data Rate600 Mbps
Differential OutputYes
Max Operating Temperature85 °C
Max Power Dissipation1.19 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Number of Drivers2
Number of Elements2
Number of Receivers2
Operating Supply Voltage3.3 V
Power Consumption27 W
Power Dissipation1.19 W
Propagation Delay1.5 ns
Schedule B8542390000
Turn-On Delay Time1.5 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV027ATM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet10 pages12 years ago
Factory Futures
Datasheet14 pages10 years ago
National Semiconductor
Datasheet8 pages18 years ago
iiiC
Datasheet10 pages12 years ago
Jameco
Datasheet9 pages17 years ago

Inventory History

3 month trend:
-1.01%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.06
Stock
290,588
312,523
Authorized Distributors
3
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV027ATM.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90LV027ATM provided by its distributors.

LVDS Interface IC 600-Mbps LVDS dual high speed differential driver 8-SOIC -40 to 85
IC DRIVER LVDS DUAL HS DIF 8SOIC
LVDS Driver 600Mbps 0.45V 8-Pin SOIC Tube
Nrnd, Alternate Is Ds90Lv027Atm/nopb Rohs Compliant: Yes
LVDS 3.3V 100MBPS DUAL DRIVER <AZ
Line Driver, 2 Func, 2 Driver, CMOS, PDSO8
The DS90LV027A is a dual LVDS driver device optimized for high data rate and low power applications. The device is designed to support data rates in excess of 600Mbps (300MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The DS90LV027A is a current mode driver allowing power dissipation to remain low even at high frequency. In addition, the short circuit fault current is also minimized. The device is in a 8-lead small outline package. The DS90LV027A has a flow-through design for easy PCB layout. The differential driver outputs provides low EMI with its typical low output swing of 360 mV. It is perfect for high speed transfer of clock and data. The DS90LV027A can be paired with its companion dual line receiver, the DS90LV028A, or with any of National"s LVDS receivers, to provide a high-speed point-to-point LVDS interface.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV027ATM.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Data Rate600 Mbps
Differential OutputYes
Max Operating Temperature85 °C
Max Power Dissipation1.19 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels2
Number of Drivers2
Number of Elements2
Number of Receivers2
Operating Supply Voltage3.3 V
Power Consumption27 W
Power Dissipation1.19 W
Propagation Delay1.5 ns
Schedule B8542390000
Turn-On Delay Time1.5 ns
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV027ATM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages9 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet10 pages12 years ago
Factory Futures
Datasheet14 pages10 years ago
National Semiconductor
Datasheet8 pages18 years ago
iiiC
Datasheet10 pages12 years ago
Jameco
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago