Texas Instruments DS90CF366MTDX

Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins48
Technical
Data Rate1.78 Gbps
Max Operating Temperature70 °C
Max Power Dissipation1.89 W
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage3 V
Number of Drivers28
Number of Receivers3
Operating Supply Voltage3.3 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF366MTDX.

National Semiconductor
Datasheet16 pages18 years ago
Datasheet20 pages12 years ago
iiiC
Datasheet20 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CF366MTDX.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins48
Technical
Data Rate1.78 Gbps
Max Operating Temperature70 °C
Max Power Dissipation1.89 W
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage3 V
Number of Drivers28
Number of Receivers3
Operating Supply Voltage3.3 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF366MTDX.

National Semiconductor
Datasheet16 pages18 years ago
Datasheet20 pages12 years ago
iiiC
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago