Texas Instruments DS90CF364MTD

Quad Line Receiver, PDSO48, TSSOP-48
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins48
Technical
Data Rate1.3 Gbps
Max Operating Temperature85 °C
Max Power Dissipation1.89 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Number of Drivers21
Number of Elements3
Number of Receivers3
Operating Supply Voltage3.3 V
PackagingBulk
Power Dissipation1.89 W

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF364MTD.

National Semiconductor
Datasheet16 pages24 years ago
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages12 years ago
Sierra IC
Datasheet17 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.24
$ 2.761
Stock
239,266
445,664
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
-
Receiver
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90CF364MTD.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90CF364MTD provided by its distributors.

QUAD LINE RECEIVER, PDSO48, TSSOP-48
LVDS Flat Panel Display 0.45V 48-Pin TSSOP
455Mbps Deserializers - Serializers / Deserializers ROHS
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48
LVDS 3V FPD LINK 18-BIT RCVR <AZ
RECEIVER, 60MA; No. of Receivers:1; Data Rate:1.3Gbps; Interface Type:Parallel, TTL; Current, Supply:60mA; Voltage, Supply Min:3V; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:48-TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins48
Technical
Data Rate1.3 Gbps
Max Operating Temperature85 °C
Max Power Dissipation1.89 W
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current60 mA
Number of Drivers21
Number of Elements3
Number of Receivers3
Operating Supply Voltage3.3 V
PackagingBulk
Power Dissipation1.89 W

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF364MTD.

National Semiconductor
Datasheet16 pages24 years ago
Datasheet18 pages12 years ago
iiiC
Datasheet18 pages12 years ago
Sierra IC
Datasheet17 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago