Texas Instruments DS90C385AMTX

EAR99 DS90C385 Tape & Reel (TR) FPD-Link LVDS interface receiver 3.3V 55mA 1.1mm 2.45Gbps

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins56
Technical
Data Rate2.45 Gbps
Max Operating Temperature70 °C
Max Power Dissipation1.63 W
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage3 V
Number of Drivers4
Number of Elements4
Number of Receivers28
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Dissipation1.63 W

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C385AMTX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet18 pages10 years ago
Datasheet17 pages11 years ago
iiiC
Datasheet15 pages12 years ago
National Semiconductor
Datasheet13 pages18 years ago
Sierra IC
Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.4
$ 2.234
$ 2.234
Stock
1,179,447
683,055
683,055
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
28
28
28
Data Rate
2.45 Gbps
2.45 Gbps
2.45 Gbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C385AMTX.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90C385AMTX provided by its distributors.

EAR99 DS90C385 Tape & Reel (TR) FPD-Link LVDS interface receiver 3.3V 55mA 1.1mm 2.45Gbps
LVDS Transmitter Flat Panel Display 85MHz 56-TSSOP -10 to 70
LVDS Transmitter 2450Mbps 0.45V 56-Pin TSSOP T/R
Ic,Parallel-To-Serial Converter,Cmos,Tssop,56Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins56
Technical
Data Rate2.45 Gbps
Max Operating Temperature70 °C
Max Power Dissipation1.63 W
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage3 V
Number of Drivers4
Number of Elements4
Number of Receivers28
Operating Supply Voltage3.3 V
PackagingTape and Reel
Power Dissipation1.63 W

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C385AMTX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet18 pages10 years ago
Datasheet17 pages11 years ago
iiiC
Datasheet15 pages12 years ago
National Semiconductor
Datasheet13 pages18 years ago
Sierra IC
Datasheet13 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago