Texas Instruments DS90C365AMTX

LVDS Flat Panel Display 0.45V 48-Pin TSSOP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins48
Technical
Data Rate612.5 Mbps
Max Operating Temperature70 °C
Max Power Dissipation1.98 W
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage3 V
Number of Drivers3
Number of Elements3
Number of Receivers21
Operating Supply Voltage3.3 V
Power Dissipation1.98 W

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C365AMTX.

Augswan
Datasheet21 pages2 years ago
Arrow Electronics
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
National Semiconductor
Datasheet14 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.61
$ 2.987
$ 2.987
Stock
339,163
455,275
455,275
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
21
21
21
Data Rate
612.5 Mbps
612.5 Mbps
612.5 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C365AMTX.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90C365AMTX provided by its distributors.

LVDS Flat Panel Display 0.45V 48-Pin TSSOP T/R
IC XMITTER PROGR LVDS 48-TSSOP
LINE DRIVER, 4 FUNC, 4 DRIVER, P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins48
Technical
Data Rate612.5 Mbps
Max Operating Temperature70 °C
Max Power Dissipation1.98 W
Max Supply Voltage3.6 V
Min Operating Temperature-10 °C
Min Supply Voltage3 V
Number of Drivers3
Number of Elements3
Number of Receivers21
Operating Supply Voltage3.3 V
Power Dissipation1.98 W

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C365AMTX.

Augswan
Datasheet21 pages2 years ago
Arrow Electronics
Datasheet16 pages12 years ago
iiiC
Datasheet16 pages12 years ago
National Semiconductor
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago