Texas Instruments DS90C032TM

16 pin LVDS Quad CMOS Differential Line Receiver 48 per tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
DS90C032TM 9,984 Buy Now »
USD
1.77 1.77
Avnet
DS90C032TM 546 Buy Now »
USD
2.28 2.23 1.99 1.99 1.99
Digi-Key
DS90C032TM-ND 145 Buy Now »
USD
3.75 3.37 2.76 1.98 1.77
Newark
96K8942 74 Buy Now »
USD
3.78 3.35 2.74 1.76 1.76
Chip One Stop Japan
TI01-0280985 383 Buy Now »
USD
2.52 2.28 2.12 2.09 2.09
Rochester Electronics
DS90C032TM 2,224 Buy Now »
USD
2.05 2.05 1.82 1.66 1.66
Farnell
9490094 170 Buy Now »
GBP
2.79 2.17 1.76 1.28 1.12
element14 APAC
9490094 275 Buy Now »
SGD
2.05 2.05 2.05 2.05 2.05
Avnet Europe
DS90C032TM 38 Buy Now »
EUR
6.43 6.43 2.34 1.98 1.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
DS90C032TM 895 Buy Now »
USD
3.52 2.20 1.32 1.10 1.10
Freelance Electronics
DS90C032TM 66 Buy Now »
USD
2.04 2.04 2.04 2.04 2.04
Gerber
DS90C032TM 3 Buy Now »
USD
1.50 1.50 1.50 1.50 1.50
NetSource Technology
DS90C032TM 100 ··
Direct Components
DS90C032TM 0 Send RFQ »
EarthTron
DS90C032TM 83 ··
Jameco
891587 Yes ··
USD
3.29 2.95 2.65 2.65 2.65
C Plus Electronics
DS90C032TM Yes Send RFQ »
Area51
DS90C032TM 24 ··
Ewing Components
DS90C032TM 7,142 Send RFQ »
Abacus Technologies
DS90C032TM 4,545 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DS90C032TM Contact ··
USD
2.15 2.15 2.15
North Star Micro
DS90C032TM Contact ··
Bristol Electronics
DS90C032TM Contact Buy Now »
Touchstone Systems
DS90C032TM Contact Send RFQ »
SemiconductorPLUS
DS90C032TM Contact ··
XS Micro
DS90C032TM Contact ··

Descriptions

LVDS Receiver 16-Pin SOIC N Rail
Chip One Stop Japan
LVDS Receiver 16-Pin SOIC N Tube
Verical
16 pin LVDS Quad CMOS Differential Line Receiver 48 per tube
Gerber
LVDS QUAD RCVR, SMD, 90C032, SOIC16; Device Type:Differential Receiver; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:90; Data Rate:155.5Mbps; IC Generic Number:90C032; Input Type:Differential; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential Driver; Logic Function Number:90C032; No. of Channels:4; No. of Receivers:4; Operating Temperature Range:-40°C to +85°C; Output Current Max:100mA; Output Voltage Max:4.9V; Package / Case:SOIC; Propagation Delay:3.4ns; Supply Current:3.7mA; Supply Voltage Range:4.5V to 5.5V
Farnell
IC LINE RCVR LVDS QUAD 16-SOIC - DS90C032TM/NOPB
iiiC
LVDS Receiver 16-Pin SOIC N Rail
Avnet
IC, DIFFERENTIAL LINE RECEIVER, SOP-16; Driver Case Style:SOP; No. of Pins:16; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited;RoHS Compliant: No
Newark
LVDS QUAD RCVR, SMD, 90C032, SOIC16; Device Type:Differential Receiver; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:90; Data Rate:155.5Mbps; IC Generic Number:90C032; Input Type:Differential; Line / Bus Driver / Receiver / Transceiver Type:Quad Differential Driver; Logic Function Number:90C032; No. of Channels:4; No. of Receivers:4; Operating Temperature Range:-40°C to +85°C; Output Current Max:100mA; Output Voltage Max:4.9V; Package / Case:SOIC; Propagation Delay:3.4ns; Supply Current:3.7mA; Supply Voltage Range:4.5V to 5.5V
element14 APAC
LVDS Quad CMOS Differential Line eceiver 16-SOIC -40 to 85
Texas Instruments
IC LINE RCVR LVDS QUAD 16-SOIC
Digi-Key
IC,DS90C032TM,LVDS QUAD CMOS D
Jameco

Technical Specifications

Power Consumption 18 W
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Data Rate 155.5 Mbps
Number of Pins 16
Supply Voltage (DC) 4.5 V (min)
Case / Package / Footprint SOIC
Lifecycle Status Active
Power Dissipation 1.025 W
Lead-Free Status Contains Lead
Packaging Rail
Supply Current 10 mA
Number of Channels 4
RoHS Non-Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 18 pages 2 years ago
Datasheet 16 pages 3 years ago
Technical Drawing 2 pages 5 years ago
Arrow
Datasheet 14 pages 4 years ago
Newark
Datasheet 12 pages 13 years ago
Datasheet 18 pages 2 years ago
Future Electronics
Datasheet 12 pages 9 years ago
iiiC
Datasheet 14 pages 4 years ago
Allied Electronics
Datasheet 12 pages 13 years ago
Jameco
Datasheet 13 pages 10 years ago
Onlinecomponents.com
Datasheet 14 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI DS90C032TM
TEXAS DS90C032TM
TEXAS INST DS90C032TM
TEXAS INSTR DS90C032TM
TEXAS INSTRUMENT DS90C032TM
TEXAS INS DS90C032TM
TEXAS INSTRUMENTS INC DS90C032TM
TEX DS90C032TM
TEXAS INSTRUMEN DS90C032TM
TEXAS INSTRU DS90C032TM
TI/NS DS90C032TM
TEXINS DS90C032TM
TEXAS INSTRUMENTS INCORPORATED DS90C032TM
TEXASIN DS90C032TM
Texas Instruments (TI) DS90C032TM
TEAXS DS90C032TM
TEXAS INTRUMENTS DS90C032TM
TEXAS INSTRUM DS90C032TM
TEXAS INSRUMENT DS90C032TM
TEXAS IST DS90C032TM
TI-PB DS90C032TM
Texas Instruments Rfid Systems DS90C032TM
TEXINST DS90C032TM
TEXAS INSRUMENTS DS90C032TM
TEXAS INTRUMENT DS90C032TM
Texas Instr. DS90C032TM
Texas Instruments Inc. DS90C032TM

Search for other parts like DS90 »