Texas Instruments DS90C031TM/NOPB

DS90C031 LVDS Quad CMOS Differential Line Driver | IC LINE DRVR LVDS QUAD 16-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Weight547.485991 mg
Technical
Data Rate155.5 Mbps
ESD ProtectionYes
InterfaceLVDS
Max Input Current10 µA
Max Operating Temperature85 °C
Max Output Voltage450 mV
Max Power Dissipation1.068 W
Max Supply Current21 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current21 mA
Number of Channels4
Number of Drivers4
Number of Elements4
Number of Receivers4
Number of Transmitters4
Operating Supply Current25 mA
Operating Supply Voltage5 V
Output Current10 µA
Output Voltage1.6 V
Power Consumption20 W
Power Dissipation1.068 W
Propagation Delay3 ns
Schedule B8542390000
Turn-On Delay Time3 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C031TM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet15 pages12 years ago
element14
Datasheet14 pages25 years ago
Jameco
Datasheet15 pages17 years ago

Inventory History

3 month trend:
+0.44%

Alternate Parts

Price @ 1000
$ 2.437
$ 2.81
$ 2.81
Stock
289,487
451,847
451,847
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
LVDS
LVDS
LVDS
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
155.5 Mbps
155.5 Mbps
155.5 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C031TM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90C031TM/NOPB provided by its distributors.

DS90C031 LVDS Quad CMOS Differential Line Driver | IC LINE DRVR LVDS QUAD 16-SOIC
DS90C031 Tube LVDS LVDS interface driver 450mV 21mA 547.485991mg 3ns
LINE DRIVER, DIFFERENTIAL; V; DIP; SURFACE MOUNT; 0.8 V (MAX.); 2.0 V (MIN.)
Lvds Quad Cmos Differential Line Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90C031TM/NOPB.
LVDS Driver 155.5Mbps 0.45V 16-Pin SOIC Tube
Line Driver IC; Number of Drivers:4; Sup
LVDS Driver SOP-16 LVDS ICs ROHS
LINE DRIVER, QUAD, 5V, SMD; Driver IC Type:Line; Transmitters, No. of:4; Max Output Current:5mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:NSOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C031TM/NOPB .
  • DS90C031TM/NOPB.
  • DS90C031TMNOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Weight547.485991 mg
Technical
Data Rate155.5 Mbps
ESD ProtectionYes
InterfaceLVDS
Max Input Current10 µA
Max Operating Temperature85 °C
Max Output Voltage450 mV
Max Power Dissipation1.068 W
Max Supply Current21 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current21 mA
Number of Channels4
Number of Drivers4
Number of Elements4
Number of Receivers4
Number of Transmitters4
Operating Supply Current25 mA
Operating Supply Voltage5 V
Output Current10 µA
Output Voltage1.6 V
Power Consumption20 W
Power Dissipation1.068 W
Propagation Delay3 ns
Schedule B8542390000
Turn-On Delay Time3 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C031TM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet15 pages12 years ago
element14
Datasheet14 pages25 years ago
Jameco
Datasheet15 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago