Texas Instruments DS90C031BTM/NOPB

LVDS quad CMOS differential line driver 16-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Data Rate155.5 Mbps
Max Input Current10 µA
Max Operating Temperature85 °C
Max Output Voltage450 mV
Max Power Dissipation1.068 W
Max Supply Current21 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current21 mA
Number of Channels4
Number of Drivers4
Number of Elements4
Number of Receivers4
Operating Supply Voltage5 V
Output Current-5 mA
PackagingBulk
Power Consumption20 W
Power Dissipation1.068 W
Propagation Delay3 ns
Schedule B8542390000
Turn-On Delay Time3 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C031BTM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
element14
Datasheet13 pages12 years ago
Datasheet11 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages19 years ago

Inventory History

3 month trend:
+5.52%

Alternate Parts

Price @ 1000
$ 2.075
$ 2.81
$ 2.81
Stock
372,140
453,445
453,445
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
LVDS
LVDS
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90C031BTM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS90C031BTM/NOPB provided by its distributors.

LVDS quad CMOS differential line driver 16-SOIC -40 to 85
LVDS QUAD CMOS DIFFERENTIAL LINE DRIVER Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
Line Driver IC; Device Type:Line; Data Rate Max:155.5Mbps; Total Delay Time:2.1ns; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16 ;RoHS Compliant: Yes
IC, LINE DRIVER, QUAD, 5V, SMD; Device Type:Line; Supply Current Max:21mA; Peak-to-Peak Jitter Max:600ps; Signaling Rate:155.5Mbps; Signal Input Type:CMOS, TTL; Output Level Type:LVDS; Supply Voltage Range:4.5V to 5.5V; ESD HBM:2kV; Operating Temperature Range:-40°C to +85°C; Driver Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); No. of Transmitters:4; Output Current Max:5mA; Package / Case:NSOIC; Supply Voltage Max:5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C031BTM/NOPB .
  • DS90C031BTM/NOPB.
  • DS90C031BTMNOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Data Rate155.5 Mbps
Max Input Current10 µA
Max Operating Temperature85 °C
Max Output Voltage450 mV
Max Power Dissipation1.068 W
Max Supply Current21 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current21 mA
Number of Channels4
Number of Drivers4
Number of Elements4
Number of Receivers4
Operating Supply Voltage5 V
Output Current-5 mA
PackagingBulk
Power Consumption20 W
Power Dissipation1.068 W
Propagation Delay3 ns
Schedule B8542390000
Turn-On Delay Time3 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C031BTM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
element14
Datasheet13 pages12 years ago
Datasheet11 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago