Texas Instruments DS8923AM

T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-SOIC 0 to 70

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current78 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS8923AM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Newark
Datasheet14 pages19 years ago
Augswan
Datasheet18 pages5 years ago
Factory Futures
Datasheet20 pages10 years ago
iiiC
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS8923AM.

Related Parts

Descriptions

Descriptions of Texas Instruments DS8923AM provided by its distributors.

T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-SOIC 0 to 70
Line Transmitter/Receiver 2TR 2TX 2RX 16-Pin SOIC N Rail
TRI-STATE RS-422 DUAL DIFFERENTIAL LINE DRIVER AND RECEIVER PAIR Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 8923AM

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current78 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS8923AM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Newark
Datasheet14 pages19 years ago
Augswan
Datasheet18 pages5 years ago
Factory Futures
Datasheet20 pages10 years ago
iiiC
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago