Texas Instruments DS8921N/NOPB

Interface IC [Texas Instruments] DS8921N/NOPB Interface IC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
DS8921N/NOPB 10,000 Buy Now »
USD
0.598 0.598
DS8921N/NOPB 5,168 Buy Now »
USD
0.800 0.711 0.685
Avnet
DS8921N/NOPB 171 Buy Now »
USD
1.41 1.30 0.989 0.989 0.989
Digi-Key
DS8921N/NOPB-ND 1,406 Buy Now »
USD
1.58 1.41 1.10 0.717 0.612
TI store
DS8921N/NOPB 1,330 Buy Now »
USD
1.67 1.48 1.17 0.600 0.600
Newark
41K1930 320 Buy Now »
USD
1.56 1.34 1.03 0.717 0.598
Chip One Stop Japan
C1S746203782317 662 Buy Now »
JPY
191.00 83.20 75.50 72.60 72.60
Rochester Electronics
DS8921N/NOPB 7,691 Buy Now »
USD
0.870 0.870 0.770 0.710 0.710
Mouser
926-DS8921N/NOPB 1,043 Buy Now »
USD
1.56 1.33 1.02 0.717 0.610
Chip One Stop Global
C1S746203782317 428 Buy Now »
JPY
180.00 130.00 130.00 130.00
Farnell
1564612 1,566 Buy Now »
GBP
1.36 1.19 0.803 0.554 0.474
element14 APAC
1564612 499 Buy Now »
SGD
2.45 2.09 1.60 1.13 0.973
Avnet Europe
DS8921N/NOPB 720 Buy Now »
EUR
1.09 0.725 0.621
Avnet Asia
DS8921N/NOPB 200 Buy Now »
USD
0.771 0.664 0.664
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NAC Semi
DS8921N/NOPB 0 ··
USD
1.66 1.66 1.66
Abacus Technologies
DS8921N/NOPB 315 ··
Distrelec
DS8921N/NOPB 484 Buy Now »
EUR
1.53 1.30 1.07 1.07 1.07
RS Components 2
460679 115 Buy Now »
GBP
1.02 0.668 0.616 0.616
1000696 80 Buy Now »
GBP
0.587 0.465 0.465
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
DS8921N/NOPB Contact Send RFQ »
North Star Micro
DS8921N/NOPB Contact ··
XS Micro
DS8921N/NOPB Contact ··
SemiconductorPLUS
DS8921N/NOPB Contact ··

Descriptions

IC, LINE DRIVER/RECEIVER, DIFF; Device Type:Differential; IC Interface Type:RS422; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Base Number:8921; Interface:RS422; No. of Channels:1; No. of Receivers:1; Operating Temperature Range:0°C to +70°C; Output Current Max:50mA; Package / Case:MDIP; Propagation Delay:12ns; Supply Current:35mA; Supply Voltage Range:4.5V to 5.5V
Farnell
Single Transmitter/Receiver RS-422 8-Pin PDIP Rail
Avnet Asia
Single Transmitter/Receiver RS-422 8-Pin PDIP Rail
Chip One Stop Japan
Single Transmitter/Receiver RS-422 8-Pin PDIP Rail
Avnet
Diff Line Driver + Receiver DS8921N
RS Components
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
Texas Instruments
IC, LINE DRIVER/RECEIVER, DIFF; Device Type:Differential; IC Interface Type:RS422; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Base Number:8921; Interface:RS422; No. of Channels:1; No. of Receivers:1; Operating Temperature Range:0°C to +70°C; Output Current Max:50mA; Package / Case:MDIP; Propagation Delay:12ns; Supply Current:35mA; Supply Voltage Range:4.5V to 5.5V
element14 APAC
Single Transmitter/Receiver RS-422 8-Pin PDIP Tube
Verical
Single Transmitter/Receiver RS-422 8-Pin PDIP Rail
Chip One Stop Global
RS-422 TRANSCEIVER, 5.5V, DIP-8
Newark
Interface IC [Texas Instruments] DS8921N/NOPB Interface IC
Distrelec
IC LINE DRV/RCVR DIFF PAIR 8DIP
Digi-Key

Technical Specifications

Supply Voltage (DC) 5 V 5 V (max)
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
Number of Channels 2
REACH SVHC Compliance No SVHC
Packaging Tube
Drivers Per Package 1
Supply Current 35 mA
Lifecycle Status Active
Mounting Type Through Hole
RoHS Compliant
Number of Pins 8

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 2 years ago
Datasheet 13 pages 3 years ago
Technical Drawing 2 pages 6 years ago
element14 APAC
Datasheet 20 pages 2 years ago
Datasheet 15 pages 2 years ago
element14
Datasheet 9 pages 4 years ago
Newark
Datasheet 7 pages 12 years ago
Datasheet 15 pages 2 years ago
Farnell
Datasheet 15 pages 2 years ago
Jameco
Datasheet 8 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI DS8921N/NOPB
TEXAS DS8921N/NOPB
TEXAS INST DS8921N/NOPB
TEXAS INSTR DS8921N/NOPB
TEXAS INSTRUMENT DS8921N/NOPB
TEXAS INS DS8921N/NOPB
TEXAS INSTRUMENTS INC DS8921N/NOPB
TEX DS8921N/NOPB
TEXAS INSTRUMEN DS8921N/NOPB
TEXAS INSTRU DS8921N/NOPB
TI/NS DS8921N/NOPB
TEXINS DS8921N/NOPB
TEXAS INSTRUMENTS INCORPORATED DS8921N/NOPB
TEXASIN DS8921N/NOPB
Texas Instruments (TI) DS8921N/NOPB
TEAXS DS8921N/NOPB
TEXAS INTRUMENTS DS8921N/NOPB
TEXAS INSTRUM DS8921N/NOPB
TEXAS INSRUMENT DS8921N/NOPB
TEXAS IST DS8921N/NOPB
TI-PB DS8921N/NOPB
Texas Instruments Rfid Systems DS8921N/NOPB
TEXINST DS8921N/NOPB
TEXAS INSRUMENTS DS8921N/NOPB
TEXAS INTRUMENT DS8921N/NOPB
Texas Instr. DS8921N/NOPB
Texas Instruments Inc. DS8921N/NOPB

Search for other parts like DS8921 »