Maxim Integrated DS87C520-MCL

MCU 8-bit 87C 8051 CISC 16KB EPROM 5V 40-Pin PDIP W

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
DS87C520-MCL 0 ··
Digi-Key
DS87C520-MCL-ND 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
DS87C520-MCL 34 Buy Now »
USD
17.12 17.12 16.46 16.46 16.46
C Plus Electronics
DS87C520MCL Yes Send RFQ »
Abtronics
DS87C520-MCL 6 ··
Ewing Components
DS87C520MCL 7,100 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
DS87C520-MCL Contact ··
USD
20.39 20.39
North Star Micro
DS87C520-MCL Contact ··

Descriptions

IC MCU EPROM/ROM 33MHZ HS 40-DIP - DS87C520-MCL
iiiC
IC MCU 8BIT 16KB OTP 40DIP
Digi-Key
MCU 8-bit 87C 8051 CISC 16KB EPROM 5V 40-Pin PDIP W
Avnet

Technical Specifications

Supply Voltage (DC) 5 V 5.5 V (max)
Number of Pins 40
RAM Memory Size 256 B
Access Time 33 µs
Packaging Bulk
Memory Size 256 B
Mounting Type Through Hole
Number of Bits 8
Number of I/O Pins 32
Voltage Rating (DC) 5 V
Lead-Free Status Contains Lead
Clock Speed 33 MHz 33 MHz (max)
Case / Package / Footprint DIP
Core Architecture 8051
RoHS Non-Compliant

Documents

Newark
Datasheet 45 pages 11 years ago
element14
Datasheet 43 pages 7 years ago
iiiC
Datasheet 43 pages 7 years ago
Allied Electronics
Datasheet 2 pages 12 years ago
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago
Reach Statement 4 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MAXIM DS87C520-MCL
MAX DS87C520-MCL
MAXIM INTEGRATED PRODUCTS DS87C520-MCL
MAXIM INTEGRATED PRODUCTS INC DS87C520-MCL
MAXIN DS87C520-MCL
MAXI DS87C520-MCL
MAXM DS87C520-MCL
MXM DS87C520-MCL
MAXIM INT DS87C520-MCL
MAXIM INTEGRATED PRO DS87C520-MCL
MAXIM INTEGRATED CIRCUITS DS87C520-MCL
MaximIC DS87C520-MCL
MAXIM/PBF DS87C520-MCL
MAIXM DS87C520-MCL
MAXIM-Pb DS87C520-MCL
MAXIM INTE DS87C520-MCL
MAXIM INTEGRATED PROD DS87C520-MCL
MAXIM INTEGR DS87C520-MCL
MAXIM INTEGRATE DS87C520-MCL
MAXIM INTEGRATED PRODUCT DS87C520-MCL
MAXIMI DS87C520-MCL
MAXIIM DS87C520-MCL
MAXIM-PBFREE DS87C520-MCL
MAXIMIM DS87C520-MCL
MAXIM INTEGRATED PRODU DS87C520-MCL
Maxim DS87C520-MCL
ITW Paktron DS87C520-MCL

Search for other parts like DS87 »