Panasonic DS4E-SL2-DC12V

Signal Relay; Coil Voltage: 12 VDC; Contact Configuration: 4C 4PDT; Current: 2 Amps; Mounting: PC Board; Operating Funct...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
DS4ESL2DC12V 14 Buy Now »
USD
55.36 52.82 51.46 51.46 51.46
Master Electronics
DS4ESL2DC12V 12 ··
USD
55.36 52.82 51.46 51.46 51.46
Newark
13P3288 0 ··
Electro Sonic
DS4ESL2DC12V 14 Buy Now »
USD
58.68 55.99 54.55 54.55 54.55
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
DS4E-SL2-DC12V 700 ··
Abacus Technologies
DS4E-SL2-DC12V 829 ··
Ewing Components
DS4E-SL2-DC12V 12,260 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DS4E-SL2-DC12V Contact ··
TransparentC
DS4E-SL2-DC12V Contact ··

Descriptions

DS4E Relay - Discont.
Master Electronics
Signal Relay; Coil Voltage: 12 VDC; Contact Configuration: 4C 4PDT; Current: 2 Amps; Mounting: PC Board; Operating Function: 2 Coil Latching
Relay Specialties
DS4E Relay - Discont.
Panasonic

Technical Specifications

Voltage Rating (DC) 12 V
Lead-Free Status Lead Free
RoHS Compliant
Contact Resistance 50 mΩ
Coil Resistance 800 Ω
Weight 7 g
Packaging Tray
Lifecycle Status Obsolete
Mounting Type PCB
Insulation Resistance 100 MΩ
Contact Current Rating 600 mA
Coil Voltage 12 V
Contacts Type 4PDT
Size-Length 35.24 mm
Carry Current 3 A
Rise Time 3 ms
Size-Width 9.9 mm
Size-Height 9.8 mm
Contact Material Gold
Power Consumption 200 mW

Documents

Panasonic
Datasheet 6 pages 6 years ago
Datasheet 7 pages 9 years ago
Datasheet
Newark
Datasheet 6 pages 11 years ago
Future Electronics
Datasheet 6 pages 16 years ago
Verical
Datasheet 6 pages 7 years ago
Datasheet 7 pages 9 years ago
Datasheet 6 pages 7 years ago
Relay Specialties
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 6 pages 16 years ago
Onlinecomponents.com
Datasheet 6 pages 6 years ago
Datasheet 6 pages 6 years ago
Datasheet 6 pages 10 years ago

Images

Alternate Names

PAN DS4E-SL2-DC12V
PANA DS4E-SL2-DC12V
PANASONI DS4E-SL2-DC12V
Panasonic Electric Works DS4E-SL2-DC12V
PANAS DS4E-SL2-DC12V
PANSONIC DS4E-SL2-DC12V
PANASON DS4E-SL2-DC12V
PANASONIC INDUSTRIAL DS4E-SL2-DC12V
PANASO DS4E-SL2-DC12V
PANISONIC DS4E-SL2-DC12V
PANASOINC DS4E-SL2-DC12V
PANOSONIC DS4E-SL2-DC12V
MATSUSHITA PANASONIC DS4E-SL2-DC12V
Panasonic Electronic Components DS4E-SL2-DC12V
PANASONC DS4E-SL2-DC12V
PANASOIC DS4E-SL2-DC12V
PANASONIC BATTERIES DS4E-SL2-DC12V
AROMAT CORP DS4E-SL2-DC12V
PANS DS4E-SL2-DC12V
PANASONIC/MATSUSHITA DS4E-SL2-DC12V
PANASINIC DS4E-SL2-DC12V
PANASONIC CORP DS4E-SL2-DC12V
PANAS0NIC DS4E-SL2-DC12V
PANASONICS DS4E-SL2-DC12V
PANASONIS DS4E-SL2-DC12V
Panasonic Industrial Devices DS4E-SL2-DC12V

Search for other parts like DS4 »