Texas Instruments DS485TM

Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Supply Voltage5.25 V
Min Supply Voltage4.75 V
Nominal Supply Current900 µA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS485TM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet11 pages12 years ago
Datasheet9 pages19 years ago
Augswan
Datasheet14 pages5 years ago
Newark
Datasheet16 pages9 years ago
Datasheet16 pages10 years ago
iiiC
Datasheet11 pages12 years ago
Jameco
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS485TM.

Related Parts

Descriptions

Descriptions of Texas Instruments DS485TM provided by its distributors.

Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85
LOW POWER RS-485/RS-422 MULTIPOINT TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Rail
R-PDSO-G8 Tube RS422RS485 EIA-422; EIA-485; TIA-485 interface transceiver 70mV 4.9mm 320ns 2.5Mbps
IC TXRX MULT PT RS485/422 8SOIC
LOW PWR RS485 MULTIPOINT XCVR <AZ
Transceiver IC; Transceiver Type:Multipoint; Data Rate Max:2.5Mbps; Supply Current:200µA; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-NSOIC; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Data Rate2.5 Mbps
InterfaceRS-422, RS-485
Logic FunctionTransceiver
Max Supply Voltage5.25 V
Min Supply Voltage4.75 V
Nominal Supply Current900 µA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS485TM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet11 pages12 years ago
Datasheet9 pages19 years ago
Augswan
Datasheet14 pages5 years ago
Newark
Datasheet16 pages9 years ago
Datasheet16 pages10 years ago
iiiC
Datasheet11 pages12 years ago
Jameco
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago