Analog Devices DS3905U-020+

Triple, 128-Position, Nonvolatile, Variable, Digital Resistor/Switch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins10
Technical
Frequency400 kHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Number of Circuits3
Number of Positions128
Number of Taps128
Quiescent Current145 µA
Resistance20 kΩ
Temperature Coefficient123 ppm/°C
Tolerance25 %

Documents

Download datasheets and manufacturer documentation for Analog Devices DS3905U-020+.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet11 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS3905U-020+.

Descriptions

Descriptions of Analog Devices DS3905U-020+ provided by its distributors.

Triple, 128-Position, Nonvolatile, Variable, Digital Resistor/Switch
Digital Potentiometer 128POS 20k Ohm Triple 10-Pin uSOP Tube
IC DGTL POT 20KOHM 128TAP 10UMAX
Triple, 128-Position, Nonvolat

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3905U020+

Technical Specifications

Physical
Case/PackageUMAX
Number of Pins10
Technical
Frequency400 kHz
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current200 µA
Number of Circuits3
Number of Positions128
Number of Taps128
Quiescent Current145 µA
Resistance20 kΩ
Temperature Coefficient123 ppm/°C
Tolerance25 %

Documents

Download datasheets and manufacturer documentation for Analog Devices DS3905U-020+.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet11 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago