Texas Instruments DS36C279M

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Rail
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Logic FunctionTransceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current500 µA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS36C279M.

National Semiconductor
Datasheet10 pages19 years ago
Datasheet12 pages12 years ago
iiiC
Datasheet12 pages12 years ago

Alternate Parts

Price @ 1000
$ 1.55
Stock
31,007
63,705
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
Transceiver
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS36C279M.

Descriptions

Descriptions of Texas Instruments DS36C279M provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Rail
RS-485 TRANSCEIVER, 5.25V, SOIC-8
LOW POWER MULTIPT 485 TRANS W/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Logic FunctionTransceiver
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Nominal Supply Current500 µA
Number of Channels1
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS36C279M.

National Semiconductor
Datasheet10 pages19 years ago
Datasheet12 pages12 years ago
iiiC
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago