Texas Instruments DS3695TN/NOPB

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
DS3695TN/NOPB 10,000 Buy Now »
USD
0.714 0.714
DS3695TN/NOPB 680 Buy Now »
USD
1.12 1.12 1.12
Digi-Key
DS3695TN/NOPB-ND 7,018 Buy Now »
USD
1.68 1.51 1.22 0.828 0.714
Arrow
DS3695TN/NOPB 680 Buy Now »
USD
1.12 0.781 0.684
Avnet
DS3695TN/NOPB 29 Buy Now »
USD
1.60 1.44 1.16 1.16 1.16
Mouser
926-DS3695TN/NOPB 639 Buy Now »
USD
1.68 1.42 1.14 0.824 0.684
Newark
41K1898 0 ··
USD
0.823 0.714
Rochester Electronics
DS3695TN/NOPB 760 Buy Now »
USD
1.03 1.03 0.920 0.840 0.840
Avnet Europe
DS3695TN/NOPB 40 Buy Now »
EUR
1.30 0.864 0.740
Avnet Asia
DS3695TN/NOPB 0 ··
USD
1.06 0.793
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
DS3695TNNOPB 384 ··
Abacus Technologies
DS3695TN/NOPB 4,843 ··
RS Components
8253110 285 Buy Now »
GBP
1.38 0.936 0.814 0.814
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
DS3695TN/NOPB Contact ··
Touchstone Systems
DS3695TN/NOPB Contact Send RFQ »
XS Micro
DS3695TN/NOPB Contact ··
SemiconductorPLUS
DS3695TN/NOPB Contact ··

Descriptions

IC TXRX MULT PT RS485/422 8-DIP
Digi-Key
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
Avnet Asia
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
Avnet
Multipoint RS-485 Transceiver DIP58
RS Components
RS-422/RS-485 TRANSCEIVER, 5V, DIP-8
Newark
Multipoint S-485/ S-422 Transceivers 8-PDIP -40 to 85
Texas Instruments
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Verical

Technical Specifications

Lifecycle Status Active
RoHS Compliant
Data Rate 10 Mbps
Supply Voltage (DC) 5 V 5 V (max)
Packaging Tube
Drivers Per Package 1
Number of Channels 1
Mounting Type Through Hole
Supply Current 42 mA
Number of Pins 8
Lead-Free Status Lead Free
Case / Package / Footprint PDIP

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 2 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 17 pages 3 years ago
element14
Datasheet 15 pages 4 years ago
Newark
Datasheet 13 pages 12 years ago
Datasheet 17 pages 2 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI DS3695TN/NOPB
TEXAS DS3695TN/NOPB
TEXAS INST DS3695TN/NOPB
TEXAS INSTR DS3695TN/NOPB
TEXAS INSTRUMENT DS3695TN/NOPB
TEXAS INS DS3695TN/NOPB
TEXAS INSTRUMENTS INC DS3695TN/NOPB
TEX DS3695TN/NOPB
TEXAS INSTRUMEN DS3695TN/NOPB
TEXAS INSTRU DS3695TN/NOPB
TI/NS DS3695TN/NOPB
TEXINS DS3695TN/NOPB
TEXAS INSTRUMENTS INCORPORATED DS3695TN/NOPB
TEXASIN DS3695TN/NOPB
Texas Instruments (TI) DS3695TN/NOPB
TEAXS DS3695TN/NOPB
TEXAS INTRUMENTS DS3695TN/NOPB
TEXAS INSTRUM DS3695TN/NOPB
TEXAS INSRUMENT DS3695TN/NOPB
TEXAS IST DS3695TN/NOPB
TI-PB DS3695TN/NOPB
Texas Instruments Rfid Systems DS3695TN/NOPB
TEXINST DS3695TN/NOPB
TEXAS INSRUMENTS DS3695TN/NOPB
TEXAS INTRUMENT DS3695TN/NOPB
Texas Instr. DS3695TN/NOPB
Texas Instruments Inc. DS3695TN/NOPB

Search for other parts like DS3695 »