Texas Instruments DS3680MX/NOPB

Tape & Reel (TR) DS3680 e3 Matte Tin (Sn) power distribution switch 1.27mm -52V 10mus 50mA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Output Current50 mA
Min Operating Temperature-25 °C
Number of Drivers4
Number of Outputs4
Operating Supply Voltage-60 V
Output ConfigurationHigh Side
PackagingTape and Reel
Propagation Delay10 µs
Turn-Off Delay Time10 µs
Turn-On Delay Time10 µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3680MX/NOPB.

Texas Instruments
Datasheet10 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS3680MX/NOPB.

Descriptions

Descriptions of Texas Instruments DS3680MX/NOPB provided by its distributors.

Tape & Reel (TR) DS3680 e3 Matte Tin (Sn) power distribution switch 1.27mm -52V 10mus 50mA
Quad Negative Voltage Relay Driver 14-SOIC -25 to 85
Pref DRVR Quad -10V to -60V 1002mW 14-Pin SOIC N T/R
IC PWR DRIVER BIPOLAR 1:1 14SOIC
IC DVR RELAY QUAD NEG V 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3680MXNOPB

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Output Current50 mA
Min Operating Temperature-25 °C
Number of Drivers4
Number of Outputs4
Operating Supply Voltage-60 V
Output ConfigurationHigh Side
PackagingTape and Reel
Propagation Delay10 µs
Turn-Off Delay Time10 µs
Turn-On Delay Time10 µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3680MX/NOPB.

Texas Instruments
Datasheet10 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago