Texas Instruments DS3658N/NOPB

Pref DRVR Quad 4.75V to 5.25V 2075mW 16-Pin MDIP Rail
In Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Number of Terminals16
Weight1.053808 g
Technical
Current Rating85 mA
Max Input Voltage15 V
Max Operating Temperature70 °C
Max Output Current600 mA
Max Power Dissipation2.075 W
Max Supply Current85 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current85 mA
Number of Drivers4
Number of Outputs4
Output ConfigurationHigh Side
Output Current600 mA
Output Voltage70 V
Power Dissipation2.075 W
Turn-Off Delay Time8 µs
Turn-On Delay Time500 ns
Dimensions
Height5.08 mm
Length19.81 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3658N/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet9 pages9 years ago
element14
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages22 years ago
element14 APAC
Datasheet9 pages10 years ago
Jameco
Datasheet5 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS3658N/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments DS3658N/NOPB provided by its distributors.

Pref DRVR Quad 4.75V to 5.25V 2075mW 16-Pin MDIP Rail
Quad High Current Peripheral Driver 16-PDIP 0 to 70
DRIVER, POWER, QUAD, 5.25V, DIP16; Device Type:Peripheral; Output Current:600mA; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:3658; No. of Drivers:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:600mA; Output Voltage Max:70V; Package / Case:DIP; Supply Current:65mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3658N/NOPB .
  • DS3658N/NOPB.
  • DS3658NNOPB

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Number of Terminals16
Weight1.053808 g
Technical
Current Rating85 mA
Max Input Voltage15 V
Max Operating Temperature70 °C
Max Output Current600 mA
Max Power Dissipation2.075 W
Max Supply Current85 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current85 mA
Number of Drivers4
Number of Outputs4
Output ConfigurationHigh Side
Output Current600 mA
Output Voltage70 V
Power Dissipation2.075 W
Turn-Off Delay Time8 µs
Turn-On Delay Time500 ns
Dimensions
Height5.08 mm
Length19.81 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments DS3658N/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet9 pages9 years ago
element14
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages22 years ago
element14 APAC
Datasheet9 pages10 years ago
Jameco
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago