Analog Devices DS3231SN#

DS3231 Series 5.5 V Extremely Accurate I2C-Integrated RTC/TCXO/Crystal - SOIC-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Date FormatYY-MM-DD-dd
Frequency32.768 kHz
InterfaceI2C
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Outputs1
Operating Supply Voltage3.3 V
Schedule B8542390000
TerminationSMD/SMT
Time FormatHH:MM:SS
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS3231SN#.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet20 pages8 years ago
Augswan
Datasheet20 pages11 years ago
element14 APAC
Datasheet20 pages9 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Newark
Datasheet19 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet20 pages13 years ago
TME
Datasheet20 pages11 years ago
Entegreci
Datasheet21 pages10 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices DS3231SN#.

Related Parts

Descriptions

Descriptions of Analog Devices DS3231SN# provided by its distributors.

DS3231 Series 5.5 V Extremely Accurate I2C-Integrated RTC/TCXO/Crystal - SOIC-16
Real Time Clock Serial Clock/Calendar/Alarm/Battery Backup 16-Pin SOIC W Tube
16-SOIC (0.295 7.50mm Width) DS3231 e3 Alarm Leap Year Square Wave Output TCXO/Crystal rtc clock circuit 2.3V~5.5V 110muA~170muA @ 3.63V~5.5V 10.5mm 32.768kHz
Alarm Rtc, I2C, 5.5V, Soic-16; Date Format:Day; Date; Month; Year; Clock Format:Hh:Mm:Ss; Clock Ic Type:Alarm Rtc; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:16Pins; Ic Interface Type:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS3231SN#
RTC, TCXO, CRYSTAL, 3.3V, 16SOIC; Date Format: DD: MM: YYYY; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Clock IC Case Style: WSOIC; No. of Pins: 16Pins; IC Interface Type: I2C; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 3231; Clock Frequency: 32.768kHz; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +85°C; RTC Features: Square-Wave Output; Supply Voltage Range: 2.3V to 5.5V; Termination Type: Surface Mount Device; Voltage Vcc: 3.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS3231SN#.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Weight665.986997 mg
Technical
Date FormatYY-MM-DD-dd
Frequency32.768 kHz
InterfaceI2C
Logic FunctionClock
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Outputs1
Operating Supply Voltage3.3 V
Schedule B8542390000
TerminationSMD/SMT
Time FormatHH:MM:SS
Dimensions
Height2.35 mm
Length10.5 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices DS3231SN#.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet20 pages8 years ago
Augswan
Datasheet20 pages11 years ago
element14 APAC
Datasheet20 pages9 years ago
Upverter
Datasheet20 pages13 years ago
Datasheet20 pages15 years ago
Newark
Datasheet19 pages15 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Arrow.cn
Datasheet20 pages13 years ago
TME
Datasheet20 pages11 years ago
Entegreci
Datasheet21 pages10 years ago
iiiC
Datasheet20 pages13 years ago
DigiKey
Datasheet20 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago