Microchip DS31407GN2

SyncE and IEEE 1588, 400Hz, BGA-256, ROHS
Production

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip DS31407GN2.

Microchip
Datasheet120 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.49
$ 59.09
Stock
47,983
71,974
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
-
-
Number of Circuits
-
-
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DS31407GN2.

Descriptions

Descriptions of Microchip DS31407GN2 provided by its distributors.

SyncE and IEEE 1588, 400Hz, BGA-256, ROHS
Microchip SCT
Single DPLL Timing IC w/sub-ps APLLs
IC SONET/SDH SYNC CSBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip DS31407GN2.

Microchip
Datasheet120 pages4 years ago

Compliance

Environmental Classification
Compliance Statements