Microchip DS31400GN2

Clock Generator 0.002MHz to 750MHz-IN 750MHz-OUT 256-Pin CSBGA Tray
Production
In Stock

Price and Stock

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip DS31400GN2.

Microchip SCT
Datasheet132 pages5 years ago

Inventory History

3 month trend:
-18.97%

Alternate Parts

Price @ 1000
$ 59.21
$ 27.49
$ 27.49
Stock
67,459
41,739
41,739
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Circuits
-
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DS31400GN2.

Descriptions

Descriptions of Microchip DS31400GN2 provided by its distributors.

Clock Generator 0.002MHz to 750MHz-IN 750MHz-OUT 256-Pin CSBGA Tray
CSPBGA-256(17x17) Clock / Timing - Application Specific ROHS
SyncE and IEEE 1588, 400Hz, BGA-256, ROHS
Microchip SCT
IC-TIMING GENERATOR 750.0 MHz 3.3 V CSBG

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip DS31400GN2.

Microchip SCT
Datasheet132 pages5 years ago

Compliance

Environmental Classification
Compliance Statements