Panasonic DS2E-SL2-DC24V

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins10
Weight4 g
Technical
Coil Current7.5 mA
Coil Power180 mW
Coil Resistance3.2 kΩ
Coil TypeLatching, Dual Coil
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Manufacturer Package IdentifierDS2E-SL2
Min Operating Temperature-40 °C
Operate Time10 ms
PackagingBulk
Power Consumption180 mW
Power Rating60 W
Relay TypeGeneral Purpose
Release Time5 ms
Rise Time3 ms
Switching Current2 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth9.9 mm
Height9.9 mm
Length20 mm
Width9.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-SL2-DC24V.

Farnell
Datasheet7 pages17 years ago
Panasonic
Datasheet6 pages13 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet6 pages19 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Verical
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
Datasheet6 pages17 years ago
Upverter
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic DS2E-SL2-DC24V.

Related Parts

Descriptions

Descriptions of Panasonic DS2E-SL2-DC24V provided by its distributors.

Relay; 2 A AC/DC (Switching), 3 A AC/DC (Carrying); Amber Sealed Type; 2 Form C
silver+Gold plating 24V DPDT (2 Form C) DIP,9.9x20mm Magnetic Latching Relays ROHS
Electromechanical Relay DPDT 3A 24VDC 3.2KOhm Through Hole
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:DS Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Relay Terminals:Solder; Contact Voltage VAC:-; RoHS Compliant: Yes
Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 180mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Signal Relay Dimensions L x W x H: 20 x 9.9 x 9.3 mm Temperature range: -40 ... 70 °C Connection: THD Contact material: Ag+Au Plated Contacts: 2 Change-Over (CO) Pitch: 2.54 mm Protection rating: IP67 Relay type: Bistable, 2 Coils Series: DS Switching current: 2 A AC/DC Pcoil: 180 mW Rcoil: 3200 Ohm Switching power: 60 W / 125 VA Switching voltage: 250 VAC / 220 VDC Ucoil: 24 VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS2E-SL2-DC24V.
  • DS2E-SL2-DC24V..
  • DS2E-SL2-DC24V...
  • DS2ESL2DC24V

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins10
Weight4 g
Technical
Coil Current7.5 mA
Coil Power180 mW
Coil Resistance3.2 kΩ
Coil TypeLatching, Dual Coil
Coil Voltage (DC)24 V
Contact Current Rating2 A
Current Rating2 A
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Manufacturer Package IdentifierDS2E-SL2
Min Operating Temperature-40 °C
Operate Time10 ms
PackagingBulk
Power Consumption180 mW
Power Rating60 W
Relay TypeGeneral Purpose
Release Time5 ms
Rise Time3 ms
Switching Current2 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth9.9 mm
Height9.9 mm
Length20 mm
Width9.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic DS2E-SL2-DC24V.

Farnell
Datasheet7 pages17 years ago
Panasonic
Datasheet6 pages13 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14
Datasheet6 pages19 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Datasheet6 pages24 years ago
Electro Sonic
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Verical
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet7 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages23 years ago
Datasheet6 pages17 years ago
Upverter
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant